Nexperia Interface - I/O Expanders

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Nexperia Interface - I/O Expanders NCA9535PW-Q100/SOT355/TSSOP24 13,009In Stock
Cut Tape
₱99.39
₱73.01
₱66.26
₱58.59
Reel
₱49.20
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9595PW/SOT355/TSSOP24 4,691In Stock
Cut Tape
₱122.09
₱90.18
₱82.21
₱73.01
Reel
₱61.96
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA9595PW-Q100/SOT355/TSSOP24 2,212In Stock
Cut Tape
₱138.04
₱102.45
₱93.25
₱83.44
Reel
₱70.55
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA9555PW-Q100/SOT355/TSSOP24 2,440In Stock
Cut Tape
₱112.27
₱82.82
₱75.46
₱67.49
Reel
₱56.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA6416BY/SOT8041/HWQFN24 2,256In Stock
Cut Tape
₱96.32
₱70.55
₱63.80
₱56.63
Reel
₱47.36
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9535BY-Q100/SOT8041/HWQFN24 5,592In Stock
Cut Tape
₱102.45
₱75.46
₱68.71
₱60.61
Reel
₱51.84
Min.: 1
Mult.: 1
: 3,000
SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9539BY-Q100/SOT8041/HWQFN24 1,841In Stock
Cut Tape
₱120.25
₱88.96
₱80.98
₱72.39
Reel
₱60.68
Min.: 1
Mult.: 1
: 3,000
SMD/SMT HWQFN-24 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555BY-Q100/SOT8041/HWQFN24 3,092In Stock
Cut Tape
₱114.11
₱84.05
₱76.07
₱68.10
Reel
₱56.50
Min.: 1
Mult.: 1
: 3,000
SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555BY/SOT8041/HWQFN24 2,828In Stock
Cut Tape
₱97.55
₱71.78
₱65.03
₱57.61
Reel
₱48.22
Min.: 1
Mult.: 1
: 3,000
SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9535PW/SOT355/TSSOP24 2,385In Stock
Cut Tape
₱87.12
₱63.19
₱56.75
₱50.18
Reel
₱41.23
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555PW/SOT355/TSSOP24 2,645In Stock
Cut Tape
₱99.39
₱74.23
₱67.49
₱59.82
Reel
₱49.20
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9535BY/SOT8041/HWQFN24 3,000In Stock
Cut Tape
₱89.57
₱65.64
₱59.39
₱52.64
Reel
₱43.93
Min.: 1
Mult.: 1
: 3,000
SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9539BY/SOT8041/HWQFN24 350In Stock
Cut Tape
₱109.82
₱80.37
₱73.01
₱65.03
Reel
₱52.95
Min.: 1
Mult.: 1
: 3,000
SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9539PW-Q100/SOT355/TSSOP24 663In Stock
Cut Tape
₱113.50
₱83.44
₱76.07
₱67.49
Reel
₱57.06
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders PCA9539PW/SOT355/TSSOP24 1,019In Stock
Cut Tape
₱117.79
₱86.50
₱79.14
₱70.55
Reel
₱60.74
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA9539PW/SOT355/TSSOP24 97In Stock
2,500Expected 11/01/2027
Cut Tape
₱88.96
₱65.03
₱58.59
₱51.90
Reel
₱41.60
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA6416BY-Q100/SOT8041/HWQFN24 50In Stock
Cut Tape
₱108.59
₱79.76
₱73.01
₱65.03
Reel
₱55.89
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA6416PW/SOT355/TSSOP24 15In Stock
2,500Expected 13/11/2026
Cut Tape
₱106.14
₱77.91
₱71.17
₱63.19
Reel
₱53.25
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders PCA9555PW/SOT355/TSSOP24
2,452Expected 24/11/2026
Cut Tape
₱107.98
₱79.76
₱72.39
₱64.42
Reel
₱52.02
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA6416PW-Q100/SOT355/TSSOP24
50On Order
Cut Tape
₱120.25
₱88.96
₱80.98
₱72.39
Reel
₱60.92
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders PCA9535PW/SOT355/TSSOP24
1,199Expected 23/11/2026
Cut Tape
₱111.66
₱82.21
₱74.23
₱66.26
Reel
₱53.50
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection