Parallel Interface - I/O Expanders

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMOKI PARTPL 1,758In Stock
Cut Tape
₱1,041.72
₱810.43
₱753.38
₱691.41
Reel
₱643.56
Min.: 1
Mult.: 1
: 500
CMS82C55A SMD/SMT PLCC-44 Parallel 24 I/O Without Interrupt 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 545In Stock
Cut Tape
₱1,041.72
₱810.43
₱753.38
₱691.41
Reel
₱643.56
Min.: 1
Mult.: 1
: 500
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC IND 199In Stock
₱2,660.14
₱2,138.66
₱1,977.92
₱1,895.72
Min.: 1
Mult.: 1
82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Renesas / Intersil Interface - I/O Expanders PERIPH PRG-I/O 5V 8MHZ 40CDIP IND 67In Stock
₱5,930.70
₱4,877.94
₱4,754.01
₱4,334.99
Min.: 1
Mult.: 1
No
82C55 Through Hole CDIP-40 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Texas Instruments Interface - I/O Expanders SDIO Port Expander 17,894In Stock
27,000On Order
Cut Tape
₱109.20
₱80.37
₱73.01
₱64.42
Reel
₱53.87
Min.: 1
Mult.: 1
: 3,000
TXS02612 SMD/SMT WQFN-24 Parallel 4 I/O Without Interrupt 1.1 V 3.6 V 60 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC IND 641In Stock
₱2,547.87
₱2,103.08
₱1,976.70
₱1,861.97
Min.: 1
Mult.: 1
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 182In Stock
1,040Expected 15/12/2026
₱1,041.72
₱810.43
₱753.38
₱691.41
Min.: 1
Mult.: 1
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ 45In Stock
185Expected 09/03/2027
₱3,996.34
₱3,270.57
₱3,060.14
₱2,968.11
Min.: 1
Mult.: 1
82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMEL 10In Stock
1,000Expected 02/02/2027
Cut Tape
₱1,420.87
₱1,183.44
₱1,103.07
₱1,015.96
Reel
₱915.96
Min.: 1
Mult.: 1
: 500
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Cut Tape
₱2,613.51
₱2,103.08
₱1,976.70
₱1,868.72
Reel
₱1,754.61
Min.: 1
Mult.: 1
: 500
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COM
1,060On Order
₱1,371.17
₱1,095.71
₱1,027.00
₱952.15
Min.: 1
Mult.: 1
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection