SPI Interface - Mga I/O Expander

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O expander with interrupt, reset and I/O configurable registers 3,430May Stock
Cut Tape
₱84.66
₱61.35
₱55.58
₱49.08
Reel
₱40.00
Min.: 1
Mult.: 1
: 5,000
TXE8116 SMD/SMT VQFN-24 SPI With Interrupt 1.65 V 5.5 V 5 MHz, 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O e xpander with interr 7,865May Stock
5,000Inaasahan 4/19/2027
Cut Tape
₱88.34
₱63.80
₱58.10
₱51.35
Reel
₱44.11
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000
TXE8116 SMD/SMT VSSOP-24 SPI 16 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 124 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 48-bit SPI bus I/O expander with interrupt, reset, and I/O configurable registers
2,500Inaasahan 2/19/2027
Cut Tape
₱152.76
₱113.50
₱103.07
₱92.64
Reel
₱79.76
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-56 SPI 48 I/O With Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱87.12
₱63.19
₱57.06
₱50.43
Reel
₱41.04
Min.: 1
Mult.: 1
: 5,000
TXE8124 SMD/SMT VSSOP-32 SPI 8 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱93.25
₱68.10
₱61.96
₱54.79
Reel
₱44.66
Min.: 1
Mult.: 1
: 5,000
TXE8124 SMD/SMT VQFN-32 SPI 8 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV