With Interrupt Interface - Mga I/O Expander

Mga Resulta: 440
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8-bit I2C SMB us I/O Expander 3,966May Stock
Min.: 1
Mult.: 1
: 2,500

TCA9554A SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-bit I2C SMB us I/O Expander 1,977May Stock
Min.: 1
Mult.: 1
: 2,500

TCA9554 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Infineon Technologies Interface - I/O Expanders I/O PORT EXPANDR FOR NEUTRON 534 1,142May Stock
Min.: 1
Mult.: 1
: 1,000

CY8C95xx SMD/SMT SSOP-28 I2C, Serial, SMBus 20 I/O With Interrupt 3 V 5.25 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Infineon Technologies Interface - I/O Expanders 11Kb 40 IO EXPANDER W/EEPROM 633May Stock
Min.: 1
Mult.: 1
: 1,000

CY8C95xx SMD/SMT SSOP-48 I2C, Serial, SMBus 40 I/O With Interrupt 3 V 5.25 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Infineon Technologies Interface - I/O Expanders 60BIT IO EXPANDER W/EEPROM 874May Stock
900Inaasahan 9/21/2026
Min.: 1
Mult.: 1

CY8C95xx SMD/SMT TQFP-100 I2C, Serial 60 I/O With Interrupt 3 V 5.25 V 24 MHz - 40 C + 85 C Tray 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP10 package 3,250May Stock
Min.: 1
Mult.: 1
: 2,500

PCA9537DP SMD/SMT TSSOP-10 I2C, Serial, SMBus 4 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in HVQFN16 package 7,318May Stock
18,000Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 6,000

PCA9538A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP16 package 2,662May Stock
5,000Inaasahan 10/8/2026
Min.: 1
Mult.: 1
: 2,500

PCA9538A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554B in HVQFN16 package 2,266May Stock
6,000Inaasahan 8/27/2026
Min.: 1
Mult.: 1
: 6,000

PCA9554C SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 2,823May Stock
15,000Inoorder
Min.: 1
Mult.: 1
: 5,000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in XQFN16 package 10,058May Stock
96,000Inaasahan 2/22/2027
Min.: 1
Mult.: 1
: 4,000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA24 package 2,018May Stock
6,000Inaasahan 10/7/2026
Min.: 1
Mult.: 1
: 6,000

PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 34-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA42 package 4,400May Stock
Min.: 1
Mult.: 1
: 5,000

PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 6,371May Stock
Min.: 1
Mult.: 1
: 6,000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 12,409May Stock
Min.: 1
Mult.: 1
: 2,500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 8 CHAN LOW VOLT I2C GPIO + PWM 7,549May Stock
Min.: 1
Mult.: 1
: 3,000

SX1508 SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 202May Stock
Min.: 1
Mult.: 1

TCAL9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C
Texas Instruments Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O 630May Stock
3,000Inaasahan 9/24/2026
Min.: 1
Mult.: 1
: 3,000

TCAL9539 SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539PW-Q100/SOT355/TSSOP24 1,535May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555PW/SOT355/TSSOP24 838May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 4,288May Stock
7,965Inaasahan 9/14/2026
Min.: 1
Mult.: 1

MCP23017 Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 10,031May Stock
15,886Inaasahan 9/22/2026
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 9,406May Stock
19,200Inaasahan 10/5/2026
Min.: 1
Mult.: 1
: 1,600

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Analog Devices Interface - I/O Expanders 10 GPIO/Key Controller 922May Stock
Min.: 1
Mult.: 1
Max.: 922
: 1,500

ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders 19 Keypad Decoder and I/O Expansion 4,810May Stock
Min.: 1
Mult.: 1
Max.: 4,810
: 1,500

ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection