onsemi Interface - Mga I/O Expander

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Packaging ESD Protection
onsemi Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander 32,030May Stock
105,000Inoorder
Cut Tape
₱37.42
₱29.39
₱23.25
₱20.31
Reel
₱16.75
Min.: 1
Mult.: 1
: 5,000
FXL6408 SMD/SMT UQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
onsemi Interface - I/O Expanders I2C/SMBUS Expander 16B,w/Int 16,461May Stock
Cut Tape
₱93.87
₱68.71
₱62.58
₱55.09
Reel
₱42.76
Min.: 1
Mult.: 1
: 2,000
CAT9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
onsemi Interface - I/O Expanders REMOTE 16-BIT I/O EXPANDER FOR I2C BUS WITH INTERRUPT (TSSOP)
2,500Inaasahan 4/12/2027
Cut Tape
₱120.25
₱87.73
₱79.76
₱71.17
Reel
₱60.25
Min.: 1
Mult.: 1
: 2,500
NLA9555 SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
onsemi NLA9535MTTXG-Q
onsemi Interface - I/O Expanders 16-BIT I/O EXPANDER
325Inaasahan 11/11/2027
₱94.48
₱68.71
₱62.58
₱55.58
Min.: 1
Mult.: 1
SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 55 C + 125 C With ESD Protection
onsemi Interface - I/O Expanders REMOTE 16-BIT I/O EXPANDER FOR I2C BUS WITH INTERRUPT IN WQFN Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Reel
₱46.87
₱46.32
Min.: 3,000
Mult.: 3,000
: 3,000
NLA9555 SMD/SMT WQFN-24 With Interrupt 1.65 V 5.5 V 1 MHz - 55 C + 125 C Reel