LFCSP-24 Interface - Mga I/O Expander

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Packaging ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand
1,226May Stock
ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand
310May Stock
Cut Tape
₱283.44
₱217.18
₱193.87
₱179.14
₱158.28
Min.: 1
Mult.: 1
ADP5588 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.7 V 3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders 19 Keypad Decoder and I/O Expansion
4,328May Stock
Cut Tape
₱228.84
₱173.01
₱158.28
₱142.95
Reel
₱122.09
Min.: 1
Mult.: 1
: 1,500
ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection