SSOP-20 Interface - Mga I/O Expander

Mga Resulta: 10
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Packaging ESD Protection

Microchip Technology Interface - I/O Expanders In/Out I2C int 9,160May Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out I2C int 6,105May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 3,362May Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 1,575May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders In/Out SPI int 9,131May Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out SPI int 11,127May Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub A 595-PCA9518DBT A 595-PCA9518DBT Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

PCA9518 SMD/SMT SSOP-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 250

PCA9518 SMD/SMT SSOP-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nuvoton W83601G
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins, Pb-free Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 68
Mult.: 68
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83601G TR
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins Hindi Naka-stock
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Reel Without ESD Protection