TQFN-56 Interface - I/O Expanders

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Diodes Incorporated Interface - I/O Expanders 48-bit I2C-bus I/O Expander 5,991In Stock
Cut Tape
₱175.46
₱130.68
₱116.57
₱107.36
Reel
₱107.36
Min.: 1
Mult.: 1
Max.: 200
: 3,000
PIO4IO SMD/SMT TQFN-56 I2C, Serial 48 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders I2C-bus/SPI to Quad Port Expander Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱390.80
₱298.16
₱268.71
₱249.69
Reel
₱222.09
Min.: 1
Mult.: 1
: 2,000
PI7C1401 SMD/SMT TQFN-56 Serial, SPI 4 I/O With Interrupt 1.8 V 3.3 V 33 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel