TSSOP-56 Interface - Mga I/O Expander

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset in TSSOP56 package 6,887May Stock
Cut Tape
₱434.36
₱332.52
₱307.36
₱279.76
₱277.30
Reel
₱234.97
Min.: 1
Mult.: 1
: 2,000
PCA9505 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset, Low Power version of PCA9505 in TSSOP56 package 11,754May Stock
8,000Inaasahan 3/22/2027
Cut Tape
₱553.99
₱430.68
₱400.00
₱365.65
Reel
₱321.47
Min.: 1
Mult.: 1
: 2,000
PCA9506 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus Advanced I/O Expander with Interrupt, Reset and Output Enable in TSSOP56 package 5,008May Stock
12,000Inaasahan 12/29/2026
Cut Tape
₱586.51
₱457.06
₱424.54
₱388.35
Reel
₱341.11
Min.: 1
Mult.: 1
: 2,000
PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 48-bit SPI bus I/O expander with interrupt, reset, and I/O configurable registers
2,500Inaasahan 6/14/2027
Cut Tape
₱153.38
₱114.11
₱103.68
₱93.25
Reel
₱79.76
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-56 SPI 48 I/O With Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV