VSSOP-8 Interface - Mga I/O Expander

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Packaging ESD Protection

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander ALT 595-PCA9536DGKR
2,261May Stock
2,500Inaasahan 1/25/2027
Cut Tape
₱96.93
₱70.55
₱64.42
₱56.69
Reel
₱43.31
Min.: 1
Mult.: 1
: 2,500
PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV


Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 6,400May Stock
Cut Tape
₱103.68
₱76.07
₱68.71
₱60.92
Reel
₱51.04
Min.: 1
Mult.: 1
: 2,500
TCA9536 SMD/SMT VSSOP-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander 4,925May Stock
22,500Inoorder
Cut Tape
₱95.71
₱70.55
₱63.80
₱56.44
Reel
₱50.49
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV