MouseReel Interface - Mga I/O Expander

Mga Resulta: 328
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O e xpander with interr
9,528Inaasahan 8/27/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

TXE8116 SMD/SMT VSSOP-24 SPI 16 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 124 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O expander with interrupt, reset and I/O configurable registers
5,000Inaasahan 10/14/2026
Min.: 1
Mult.: 1
: 5,000

TXE8116 SMD/SMT VQFN-24 SPI With Interrupt 1.65 V 5.5 V 5 MHz, 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP24 package
9,617Inoorder
Min.: 1
Mult.: 1
: 2,500

PCA9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package
2,455Inaasahan 9/30/2026
Min.: 1
Mult.: 1
: 2,500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt in TSSOP24 package
9,995Inaasahan 3/22/2027
Min.: 1
Mult.: 1
: 2,500

PCA9555A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders PCA9555PW/SOT355/TSSOP24
2,455Inaasahan 10/2/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in TSSOP24 package
4,755Inaasahan 3/22/2027
Min.: 1
Mult.: 1
: 2,500

PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA6416BY-Q100/SOT8041/HWQFN24
50Inoorder
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA6416BY/SOT8041/HWQFN24
10Inaasahan 9/24/2026
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande

MAX7310 SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA6416PW-Q100/SOT355/TSSOP24
50Inoorder
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders PCA9535PW/SOT355/TSSOP24
1,199Inaasahan 10/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 250

PCA9518 SMD/SMT SSOP-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

PCA9538 SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus A ALT 595-PCF8574APWR Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

PCF8574A SMD/SMT TSSOP-20 8 I/O 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus A ALT 595-PCF8574APWR Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

PCF8574A SMD/SMT TSSOP-20 8 I/O 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539BY-Q100/SOT8041/HWQFN24 Lead-Time 12 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HWQFN-24 Reel, Cut Tape, MouseReel

Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

KTS1622 SMD/SMT FO-WLP55-25 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders I2C-Compatible Keypd Cntlr GPIO PWM A 59 A 595-LM8330TME/NOPB Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

LM8330 SMD/SMT DSBGA-25 1.62 V 1.98 V 400 kHz - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Exp R 59 R 595-TCA9535RTWR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

PCA9535 SMD/SMT WQFN-24 I2C, Serial, SMBus 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus I/O Expander R 595-T R 595-TCA9555PWR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus I/O Expander ALT 595 ALT 595-PCA9555RGER Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

PCA9555 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554ADWR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 250

TCA9554A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 5,000

TXE8124 SMD/SMT VSSOP-32 SPI 8 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV