Interface - I/O Expanders

Results: 598
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Mobile I/O Companion Key-Scan 158In Stock
Cut Tape
₱311.04
₱236.81
₱226.38
₱204.91
Reel
₱183.44
Min.: 1
Mult.: 1
: 250
LM8333 SMD/SMT WQFN-32 I2C, Serial 4 I/O With Interrupt 2.25 V 2.9 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 8 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMEL 10In Stock
1,000Expected 02/02/2027
Cut Tape
₱1,420.87
₱1,183.44
₱1,103.07
₱1,015.96
Reel
₱915.96
Min.: 1
Mult.: 1
: 500
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection
Nexperia Interface - I/O Expanders NCA6416BY-Q100/SOT8041/HWQFN24 50In Stock
Cut Tape
₱108.59
₱79.76
₱73.01
₱65.03
Reel
₱55.89
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534ADB 269In Stock
Cut Tape
₱245.40
₱185.28
₱169.94
₱153.38
Reel
₱145.40
Min.: 1
Mult.: 1
: 2,000
PCA9534A SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices Interface - I/O Expanders 10 Chnl Keypad controller &GPIO expander
9In Stock
Cut Tape
₱99.39
₱96.93
₱95.09
₱93.25
Min.: 1
Mult.: 1
ADP5585 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 1-Wire 8-Channel Addressable Switch
122In Stock
Cut Tape
₱745.40
₱584.05
₱544.17
₱499.39
Min.: 1
Mult.: 1
DS2408S SMD/SMT SOIC-16 1-Wire 8 I/O Without Interrupt 2.8 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 9-Bit I C Nonvolatile I/O Expander Plus
248In Stock
₱417.18
₱320.25
₱295.71
₱268.10
Min.: 1
Mult.: 1
DS4520E SMD/SMT TSSOP-16 I2C, Serial 9 I/O Without Interrupt 2.7 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders I C and JTAG Nonvolatile 9-Bit I/O Expan
112In Stock
₱546.63
₱423.32
₱392.64
₱358.28
Min.: 1
Mult.: 1
DS4550E SMD/SMT TSSOP-20 I2C, Serial 9 I/O Without Interrupt 2.7 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port
103In Stock
₱1,199.39
₱972.40
₱826.38
₱819.64
Min.: 1
Mult.: 1
MAX7300 SMD/SMT TQFN-EP-40 I2C, Serial 20 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port
79In Stock
₱961.97
₱746.02
₱680.37
₱655.22
Min.: 1
Mult.: 1
MAX7301 SMD/SMT TQFN-40 Serial, SPI 28 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande
95In Stock
₱517.79
₱398.78
₱369.33
₱313.50
Min.: 1
Mult.: 1
MAX7310 SMD/SMT QSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Tube With ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande
124In Stock
₱517.79
₱398.78
₱369.33
₱336.20
Min.: 1
Mult.: 1
MAX7310 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Tube With ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand
23In Stock
₱736.20
₱576.69
₱536.81
₱492.64
Min.: 1
Mult.: 1
MAX7311 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand
17In Stock
Cut Tape
₱456.44
₱446.63
₱436.81
₱428.22
Min.: 1
Mult.: 1
MAX7311 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 16-Port I/O Expander with LED Intensity
2In Stock
₱588.96
₱457.67
₱425.16
₱388.96
Min.: 1
Mult.: 1
MAX7313 SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 18-Port GPIO with LED Intensity Control,
10In Stock
₱610.43
₱475.46
₱403.68
₱403.07
Min.: 1
Mult.: 1
MAX7314 SMD/SMT QSOP-24 I2C, Serial 18 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C
5In Stock
₱417.18
₱320.25
₱295.71
₱268.10
Min.: 1
Mult.: 1
MAX7315 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with
139In Stock
₱517.79
₱398.78
₱369.33
₱313.50
Min.: 1
Mult.: 1
MAX7317 SMD/SMT QSOP-16 Serial, SPI 10 I/O Without Interrupt 2.25 V 3.6 V 26 MHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with
200In Stock
₱411.05
₱360.12
₱333.13
₱282.82
Min.: 1
Mult.: 1
MAX7317 SMD/SMT TQFN-16 Serial, SPI 10 I/O Without Interrupt 2.25 V 3.6 V 26 MHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa
19In Stock
₱539.27
₱418.41
₱366.26
₱350.92
Min.: 1
Mult.: 1
MAX7318 SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa
64In Stock
₱563.81
₱436.81
₱404.91
₱369.94
Min.: 1
Mult.: 1
MAX7318 SMD/SMT TQFN-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa
27In Stock
₱563.81
₱436.81
₱404.91
₱369.94
Min.: 1
Mult.: 1
MAX7318 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with Eight Inputs and
61In Stock
₱433.74
₱332.52
₱307.36
₱260.74
Min.: 1
Mult.: 1
MAX7319 SMD/SMT QSOP-16 I2C, Serial 8 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os
358In Stock
₱398.16
₱305.52
₱282.21
₱239.27
Min.: 1
Mult.: 1
MAX7321 SMD/SMT QSOP-16 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os
202In Stock
₱284.05
₱214.11
₱196.93
₱166.87
Min.: 1
Mult.: 1
MAX7321 SMD/SMT TQFN-16 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection