AEC-Q100 Interface - Mga I/O Expander

Mga Resulta: 15
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging ESD Protection
Nexperia Interface - I/O Expanders NCA9595PW-Q100/SOT355/TSSOP24 2,214May Stock
Cut Tape
₱138.04
₱102.45
₱93.25
₱83.44
Reel
₱70.55
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA9555PW-Q100/SOT355/TSSOP24 2,444May Stock
Cut Tape
₱114.72
₱82.82
₱75.46
₱67.49
Reel
₱56.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9535PW-Q100/SOT355/TSSOP24 13,009May Stock
Cut Tape
₱99.39
₱73.01
₱66.26
₱58.59
Reel
₱49.20
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554A in TSSOP16 package 3,309May Stock
Cut Tape
₱192.64
₱144.17
₱132.52
₱119.02
Reel
₱101.84
Min.: 1
Mult.: 1
: 2,500
PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 11,623May Stock
Cut Tape
₱223.31
₱166.26
₱152.15
₱136.20
Reel
₱113.50
Min.: 1
Mult.: 1
: 5,000
TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package 43,937May Stock
Cut Tape
₱138.65
₱102.45
₱93.87
₱83.44
Reel
₱69.33
Min.: 1
Mult.: 1
: 6,000
PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9555BY-Q100/SOT8041/HWQFN24 3,093May Stock
Cut Tape
₱114.11
₱84.05
₱76.07
₱68.10
Reel
₱56.50
Min.: 1
Mult.: 1
: 3,000
SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 6,998May Stock
Cut Tape
₱101.23
₱76.07
₱69.33
₱61.96
Reel
₱52.76
Min.: 1
Mult.: 1
: 6,000
PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP24 package 44,690May Stock
Cut Tape
₱182.21
₱135.58
₱124.54
₱111.66
₱105.52
Reel
₱88.96
Min.: 1
Mult.: 1
: 2,500
PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9539PW-Q100/SOT355/TSSOP24 1,439May Stock
Cut Tape
₱113.50
₱83.44
₱76.07
₱67.49
Reel
₱57.06
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package 1,026May Stock
Cut Tape
₱173.01
₱129.45
₱118.41
₱106.14
Reel
₱85.89
Min.: 1
Mult.: 1
: 2,500
PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 8-bit tra nslating I2C/SMBus 109May Stock
6,000Inaasahan 11/6/2026
Cut Tape
₱154.60
₱115.34
₱105.52
₱94.48
Reel
₱78.53
Min.: 1
Mult.: 1
: 2,000
TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive Low Volta ge 16bit
24,856Inoorder
Cut Tape
₱246.63
₱186.50
₱171.17
₱154.60
Reel
₱134.97
Min.: 1
Mult.: 1
: 2,000
TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package
2,498Inaasahan 11/13/2026
Cut Tape
₱197.55
₱147.24
₱134.36
₱120.86
₱114.11
Reel
₱96.93
Min.: 1
Mult.: 1
: 2,500
PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 16-Bit, Open Drain I/O Expander with I2C Interface Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel Without ESD Protection