PI3EQX32904Q3ZREX

Diodes Incorporated
621-I3EQX32904Q3ZREX
PI3EQX32904Q3ZREX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe Eqx W-QFN3063-46 T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
ReDriver
I2C
400 kHz
3.6 V
3 V
+ 125 C
SMD/SMT
QFN-46
AEC-Q100
Reel
Cut Tape
Brand: Diodes Incorporated
Data Rate: 32 Gb/s
Input Type: LVCMOS
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 300 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Signal Buffers, Repeaters
Series: PI3EQX32904Q
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3EQX32904Q Automotive PCIe 5.0 ReDriver™

Diodes Incorporated PI3EQX32904Q Automotive PCIe 5.0 ReDriver™ is a low-power, high-performance 32Gbps 4-channel ReDriver. This Diodes Inc. ReDriver provides programmable equalization, swing, and flat-gain I2C control to optimize performance across a variety of physical media by reducing intersymbol interference. The device supports two 100Ω differential CML data I/Os between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal before the ReDriver. A low-level input signal detection and output squelch function is provided for each channel. Each channel operates fully independently. The channels’ input signal level determines whether the output is active. The PI3EQX32904Q automotive PCIe 5.0 ReDriver also includes an adaptive power management feature to maximize battery life for power-sensitive consumer devices.

In Stock: 2,369

Stock:
2,369 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱685.28 ₱685.28
₱533.75 ₱5,337.50
₱485.28 ₱12,132.00
₱454.60 ₱45,460.00
₱442.33 ₱110,582.50
Full Reel (Order in multiples of 3500)
₱442.33 ₱1,548,155.00