Interface - Specialized

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection
MaxLinear Interface - Specialized 3.3V 20MBPS 8CH PROG DCE/DTE Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA 0 C + 70 C SMD/SMT LQFP-100
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect Non-Stocked Lead-Time 32 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect Non-Stocked Lead-Time 32 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear SP508ECF-L
MaxLinear Interface - Specialized SP508ECF-L Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV