1 Mb/s Interface - Specialized

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification
Analog Devices Interface - Specialized isoSPI Iso Communications Int 6,277In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized isoSPI Iso Communications Int 4,012In Stock
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 2,968In Stock
2,500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 3,181In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1,082In Stock
Min.: 1
Mult.: 1
Max.: 111

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized isoSPI Iso Communications Int 257In Stock
2,257On Order
Min.: 1
Mult.: 1
Max.: 259

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1,443In Stock
2,420On Order
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1,415In Stock
Min.: 1
Mult.: 1
Max.: 148

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 2,802In Stock
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 5In Stock
2,500Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1,582In Stock
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100