0 C Tube Interface - Specialized

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Suportadong Protokol Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection
Western Design Center (WDC) Interface - Specialized Asynch Communication Interface Adapter 475May Stock
₱423.32
₱324.54
₱299.39
₱272.39
Min.: 1
Mult.: 1
Asynchronous Communications Interface Adapter 5 V 5 V 0 C + 70 C Through Hole PDIP-28
Western Design Center (WDC) Interface - Specialized Asynch Communication Interface Adapter 53May Stock
₱456.44
₱352.15
₱325.77
₱296.32
Min.: 1
Mult.: 1
Asynchronous Communications Interface Adapter 5 V 5 V 0 C + 70 C SMD/SMT PLCC-28
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect 409May Stock
₱674.85
₱527.61
₱461.35
₱443.56
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
Analog Devices / Maxim Integrated Interface - Specialized +3.3V Multiprotocol 3Tx/3Rx Software-Sel
31May Stock
₱1,397.55
₱1,117.18
₱1,047.24
₱943.56
Min.: 1
Mult.: 1
Multiprotocol Transceiver 3.3 V 3.3 V 24 mA 0 C + 70 C SMD/SMT SSOP-28
Analog Devices / Maxim Integrated Interface - Specialized +3.3V Multiprotocol 3Tx/3Rx Software-Sel
36May Stock
₱858.29
₱839.27
₱821.48
₱804.91
Min.: 1
Mult.: 1
Multiprotocol Transceiver 3.6 V 3 V 2 mA 0 C + 70 C SMD/SMT SSOP-28

Analog Devices / Maxim Integrated Interface - Specialized +3.3V, 2.125Gbps/1.0625Gbps Fibre-Channe
21May Stock
₱745.40
₱728.84
₱712.89
₱698.78
Min.: 1
Mult.: 1
Fiber Channel Port Bypass 3.3 V 3.3 V 0 C + 70 C SMD/SMT QSOP-16
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 36May Stock
₱885.89
₱699.39
₱623.93
₱586.51
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA 0 C + 70 C SMD/SMT TSSOP-28 +/-15 kV
Microchip Technology Interface - Specialized Srl Intrface Adapter 55May Stock
₱652.76
₱542.95
₱494.48
Min.: 1
Mult.: 1
Serial Interface Adapter 5 V 5 V 800 uA 0 C + 70 C Through Hole PDIP-14

Analog Devices / Maxim Integrated Interface - Specialized 1-Wire Dual Channel Addressable Switch
449May Stock
₱314.11
₱239.27
₱220.25
₱200.00
₱189.57
Min.: 1
Mult.: 1
Max.: 359
Addressable Switch 5.25 V 2.8 V 70 uA 0 C + 70 C SMD/SMT TSOC-6
Texas Instruments Interface - Specialized Tri-State 19-Bit A 5 95-SN74LVC161284DLR A 595-SN74LVC161284DLR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱140.49
₱136.81
₱134.36
₱133.13
Min.: 775
Mult.: 25
Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT SSOP-48
Texas Instruments Interface - Specialized Tri-State 7-Bit A 59 5-SN74ACT1284DWR A A 595-SN74ACT1284DWR Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱101.23
₱98.77
₱96.93
Min.: 1,000
Mult.: 1,000
Bus Interface 5.5 V 4.7 V 1.5 mA 0 C + 70 C SMD/SMT SOIC-20
Texas Instruments Interface - Specialized Dual Driver Receiver Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱2,064.43
₱1,974.86
Min.: 50
Mult.: 25
LAN Access Interface 5.25 V 4.75 V 0 C + 85 C SMD/SMT SOIC-24
Microchip Technology Interface - Specialized Srl Intrface Adapter Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱595.71
₱496.32
₱451.54
Min.: 1
Mult.: 1
6 V 6 V 0 C + 70 C SMD/SMT SOIC-16