Interface - Specialized

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Texas Instruments Interface - Specialized 2-bit level-translat ing 400-kHz I2C/SMB 902In Stock
Cut Tape
₱109.82
₱80.98
₱73.62
₱65.64
Reel
₱53.99
Min.: 1
Mult.: 1
: 5,000
Bus Interface 5.5 V 900 mV 900 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialized Autom 24-Input Multi pleSwitchDetect 544In Stock
4,000Expected 31/12/2026
Cut Tape
₱276.69
₱208.59
₱191.41
₱173.01
Reel
₱149.69
Min.: 1
Mult.: 1
: 2,000
Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialized HDMI Companion Chip Step-Up DC-DC Cnvtr 1,158In Stock
Cut Tape
₱95.71
₱69.94
₱63.19
₱56.38
Reel
₱47.12
Min.: 1
Mult.: 1
: 3,000
HDMI Interface 3.6 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT DSBGA-16
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 36In Stock
₱885.89
₱699.39
₱623.93
₱586.51
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA 0 C + 70 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi 105In Stock
₱700.00
₱546.63
₱497.55
₱466.26
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Ultra High Speed Multiprotocol Xcvr 5In Stock
450Expected 09/07/2027
₱3,738.67
₱3,022.10
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 85In Stock
490On Order
₱847.24
₱663.19
₱617.18
₱566.87
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
NXP Semiconductors Interface - Specialized NTAG 5 link 1,000In Stock
Cut Tape
₱106.14
₱77.30
₱70.55
₱62.58
Reel
₱52.21
Min.: 1
Mult.: 1
: 2,500
5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialized NTAG 5 link with AES 1,343In Stock
Cut Tape
₱109.20
₱82.82
₱74.85
₱65.03
Reel
₱55.22
Min.: 1
Mult.: 1
: 2,500
5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8

NXP Semiconductors Interface - Specialized Isolated network high speed transceiver. 428In Stock
Cut Tape
₱301.23
₱227.00
₱208.59
₱188.34
Reel
₱162.58
Min.: 1
Mult.: 1
: 2,500
Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 176In Stock
210Expected 29/10/2026
₱303.68
₱231.29
₱204.91
₱190.80
Min.: 1
Mult.: 1
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specialized Switch Detect interface, 33 channel, Mono, 48 LQFP 309In Stock
500Expected 10/05/2027
₱354.60
₱271.17
₱250.31
₱227.61
Min.: 1
Mult.: 1
Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
NXP Semiconductors Interface - Specialized Switch Detect interface, 33 channel, Mono, 48 LQFP 115In Stock
2,000Expected 05/07/2027
Cut Tape
₱368.71
₱282.21
₱260.74
₱226.38
Reel
₱200.00
Min.: 1
Mult.: 1
: 2,000
Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48

onsemi Interface - Specialized RAYA GRESHAM TSD IMPROVED (DESIGN FIX + PI) 4In Stock
Cut Tape
₱163.19
₱117.79
₱107.36
₱96.32
Reel
₱78.53
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-16

onsemi Interface - Specialized CLAMP 15 FLEXRAY TRANSC 461In Stock
Cut Tape
₱111.66
₱82.21
₱74.85
₱66.87
Reel
₱53.25
Min.: 1
Mult.: 1
: 2,500
FlexRay Transceiver SMD/SMT TSSOP-14 AEC-Q100
NXP Semiconductors Interface - Specialized FlexRay transceiver 90In Stock
Cut Tape
₱873.01
₱683.44
₱636.20
₱584.05
Reel
₱531.90
Min.: 1
Mult.: 1
: 1,000
FlexRay Active Star/NodeTransceiver 5.25 V 4.75 V 62 mA SMD/SMT SSOP-20
Analog Devices Interface - Specialized SMBus/I2C Accelerator
283In Stock
Cut Tape
₱436.20
₱334.97
₱309.82
₱282.21
₱282.21
Min.: 1
Mult.: 1
Max.: 226
SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialized IO-Link Tran w/ Int Buck Reg & LDO
4In Stock
₱757.06
₱594.48
₱517.79
₱498.78
Min.: 1
Mult.: 1
SMD/SMT QFN-28
Analog Devices Interface - Specialized 4x IO-Link Master Hot Swap Cntr & PHY
22In Stock
₱1,649.09
₱1,357.68
₱1,153.38
₱1,130.68
Min.: 1
Mult.: 1
IO-Link Devices SMD/SMT TSSOP-38
Analog Devices Interface - Specialized 1x I2C/SMBus Address Translator
102In Stock
₱377.92
₱289.57
₱261.35
₱242.95
Min.: 1
Mult.: 1
Max.: 145
I2C/SMBus Address Translator 5.5 V 2.25 V 600 uA - 40 C + 85 C SMD/SMT MSOP-10
Analog Devices Interface - Specialized 2x I2C/SMBus Address Translator
22In Stock
₱396.93
₱304.30
₱280.98
₱267.49
Min.: 1
Mult.: 1
I2C/SMBus Address Translator 5.5 V 2.25 V 800 uA 0 C + 70 C SMD/SMT DFN-16
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK
93In Stock
₱614.73
₱477.92
₱444.17
₱406.14
Min.: 1
Mult.: 1
Max.: 94
I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialized isoSPI Iso Communications Int
84In Stock
₱566.26
₱440.49
₱398.16
₱379.76
Min.: 1
Mult.: 1
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int
47In Stock
Cut Tape
₱572.40
₱566.87
₱411.66
₱376.08
₱358.90
₱311.04
Min.: 1
Mult.: 1
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16

Analog Devices / Maxim Integrated Interface - Specialized Dual Addressable Switch Plus 1Kb Memory
54In Stock
₱594.48
₱462.58
₱429.45
₱393.25
Min.: 1
Mult.: 1
Addressable Switch 6 V 2.8 V 6 uA - 40 C + 85 C SMD/SMT TSOC-6