Transceiver Interface - Specialized

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case
NXP Semiconductors Interface - Specialized System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 65May Stock
Min.: 1
Mult.: 1

Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialized System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 60May Stock
Min.: 1
Mult.: 1
: 1,000

Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
STMicroelectronics Interface - Specialized Miniature KNX transceiver with voltage regulators
6,933Inaasahan 9/3/2027
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Texas Instruments Interface - Specialized 7-Bit Bus Interfaces With 3-State Output Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

Transceiver 5.5 V 4.7 V 1.5 mA 0 C + 70 C SMD/SMT SOIC-20