RS-232 Interface IC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,491In Stock
Cut Tape
₱76.69
₱55.52
₱50.25
₱44.42
Reel
₱33.68
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST202C 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,745In Stock
Cut Tape
₱146.63
₱108.59
₱98.77
₱88.34
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ST3222EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,065In Stock
Cut Tape
₱166.87
₱124.54
₱113.50
₱101.84
Reel
₱77.30
Min.: 1
Mult.: 1
: 1,350
SSOP-20 ST3222EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 3,227In Stock
Cut Tape
₱229.45
₱181.60
₱166.26
₱149.69
Reel
₱123.93
Min.: 1
Mult.: 1
: 1,350
SSOP-28 ST3241EC 250 kb/s 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,464In Stock
Cut Tape
₱116.57
₱91.41
₱65.03
₱60.49
Reel
₱54.85
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ST3222C 400 kb/s 3.6 V 3 V SMD/SMT 300 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 1,309In Stock
Cut Tape
₱163.80
₱134.36
₱113.50
₱100.61
Reel
₱95.71
Min.: 1
Mult.: 1
: 1,350
SSOP-28 ST3243C 400 kb/s 5.5 V 3 V SMD/SMT 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7,858In Stock
Cut Tape
₱90.80
₱70.55
₱65.03
₱58.83
Reel
₱52.70
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,632In Stock
Cut Tape
₱98.77
₱72.39
₱66.26
₱58.34
Reel
₱42.70
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ST202B 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,804In Stock
Cut Tape
₱78.53
₱57.48
₱51.23
₱45.28
Reel
₱36.26
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ST232C 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Drivers - Receivers
4,808In Stock
Cut Tape
₱66.87
₱48.04
₱43.25
₱38.04
Reel
₱29.45
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ST75185C Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 14,178In Stock
Cut Tape
₱131.29
₱98.77
₱90.18
₱81.60
Reel
₱73.62
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ST3222EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 5,004In Stock
7,500Expected 23/04/2027
Cut Tape
₱95.71
₱69.94
₱63.80
₱56.20
Reel
₱47.06
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST202B 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6,000In Stock
Cut Tape
₱71.17
₱54.66
₱50.18
₱45.52
Reel
₱37.79
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 1,966In Stock
Cut Tape
₱100.61
₱75.46
₱69.33
₱61.96
Reel
₱51.04
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7,607In Stock
Cut Tape
₱96.93
₱75.46
₱66.26
₱59.08
Reel
₱49.51
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6,188In Stock
Cut Tape
₱107.98
₱79.14
₱71.78
₱63.80
Reel
₱53.74
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST232AB 400 kb/s 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 9,832In Stock
Cut Tape
₱63.19
₱45.40
₱40.98
₱36.07
Reel
₱29.82
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7,268In Stock
10,000Expected 02/12/2026
Cut Tape
₱49.69
₱36.01
₱32.64
₱28.90
Reel
₱24.17
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST232C Transceiver 220 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 1,739In Stock
Cut Tape
₱121.47
₱89.57
₱81.60
₱72.39
Reel
₱61.04
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ST232EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,987In Stock
Cut Tape
₱97.55
₱71.17
₱64.42
₱56.63
Reel
₱46.32
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST232EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 7,789In Stock
Cut Tape
₱135.58
₱109.20
₱90.80
₱82.21
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ST3222B 400 kb/s 3.6 V 3 V SMD/SMT 300 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 4,961In Stock
35,000On Order
Cut Tape
₱65.03
₱48.53
₱42.15
₱37.18
Reel
₱33.31
Min.: 1
Mult.: 1
Max.: 910
: 2,500
SOIC-16 ST3232B 400 kb/s 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 10,543In Stock
12,500Expected 30/07/2027
Cut Tape
₱86.50
₱67.49
₱58.47
₱52.33
Reel
₱44.66
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST3232C 400 kb/s 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,924In Stock
5,000Expected 23/04/2027
Cut Tape
₱103.07
₱75.46
₱68.71
₱59.14
Reel
₱48.41
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 11,984In Stock
Cut Tape
₱99.39
₱73.01
₱66.26
₱58.53
Reel
₱48.41
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel