ESD Protection Transceiver RS-232 Interface IC

Mga Resulta: 73
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
3,818May Stock
Cut Tape
₱186.50
₱139.26
₱127.61
₱114.72
Reel
₱96.93
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1,086May Stock
₱376.69
₱287.12
₱263.81
₱239.88
₱215.34
Min.: 1
Mult.: 1
PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1,170May Stock
₱284.05
₱214.11
₱196.93
₱177.30
Min.: 1
Mult.: 1
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
2,461May Stock
2,500Inoorder
Cut Tape
₱283.44
₱213.50
₱196.32
₱177.30
Min.: 1
Mult.: 1
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
907May Stock
₱284.66
₱215.95
₱196.93
₱177.30
Min.: 1
Mult.: 1
TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
2,107May Stock
Cut Tape
₱298.77
₱225.15
₱206.75
₱187.12
Reel
₱165.03
Min.: 1
Mult.: 1
: 1,000
TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
325May Stock
₱246.01
₱185.28
₱170.55
₱153.38
Min.: 1
Mult.: 1
SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
78May Stock
₱842.95
₱661.35
₱605.52
₱561.97
Min.: 1
Mult.: 1
SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
57May Stock
₱804.30
₱631.29
₱585.89
₱538.65
Min.: 1
Mult.: 1
SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
474May Stock
₱808.59
₱633.13
₱589.57
₱541.11
Min.: 1
Mult.: 1
SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC Dual RS232 A 595-MAX 232IDW A 595-MAX232 A 595-MAX232IDW 221May Stock
10,000Inoorder
Cut Tape
₱84.05
₱60.98
₱55.28
₱48.96
Reel
₱41.35
Min.: 1
Mult.: 1
: 2,000
SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Low-Power Multiple D river and Receiver A 595-SN75C185DW 1,338May Stock
Cut Tape
₱80.37
₱79.14
₱69.94
₱65.64
Reel
₱38.71
Min.: 1
Mult.: 1
: 2,000
SOIC-20 SN75C185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 750 uA 0 C + 70 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Low Power Multiple 104May Stock
₱213.50
₱159.51
₱144.79
₱130.06
Min.: 1
Mult.: 1
PDIP-20 SN75C185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V Through Hole 750 uA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC Quad RS232 Transcvr A 595-SN75C1154DWR A A 595-SN75C1154DWR 92May Stock
₱312.27
₱246.01
₱208.59
₱198.16
Min.: 1
Mult.: 1
SOIC-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS 232/422 INTERFACE DEV
14May Stock
₱2,468.72
₱1,998.78
₱1,880.38
₱1,803.08
₱1,689.58
Min.: 1
Mult.: 1
PDIP-24 AD7306 Transceiver 100 kb/s 3 Driver 2 Receiver 5.25 V 4.75 V Through Hole 15 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
216May Stock
1,104Inoorder
₱185.28
₱139.26
₱120.86
₱111.04
Min.: 1
Mult.: 1
SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
63May Stock
Cut Tape
₱185.28
₱139.26
₱126.99
₱114.72
₱100.61
Min.: 1
Mult.: 1
SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
44May Stock
Cut Tape
₱188.34
₱140.49
₱128.22
₱115.34
₱109.20
₱92.03
Min.: 1
Mult.: 1
SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
59May Stock
Cut Tape
₱244.79
₱182.21
₱166.87
₱149.69
Min.: 1
Mult.: 1
TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
47May Stock
Cut Tape
₱284.05
₱214.11
₱196.93
₱177.92
₱171.78
₱145.40
Min.: 1
Mult.: 1
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
85May Stock
Cut Tape
₱284.05
₱214.11
₱196.93
₱177.92
₱166.87
Min.: 1
Mult.: 1
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
147May Stock
Cut Tape
₱849.70
₱665.65
₱619.64
₱568.71
Min.: 1
Mult.: 1
SSOP-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver A 595-MAX2 A 595-MAX232ID
29,960Inaasahan 6/7/2027
Cut Tape
₱84.05
₱60.43
₱54.66
₱48.90
Reel
₱41.29
Min.: 1
Mult.: 1
: 2,500
SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 Driver
10,997Inaasahan 11/11/2026
₱140.49
₱109.82
₱99.39
₱88.96
Min.: 1
Mult.: 1
PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr A ALT 595-MAX3243EIPWR
7,533Inoorder
Cut Tape
₱149.08
₱110.43
₱100.61
₱90.18
Reel
₱65.64
Min.: 1
Mult.: 1
: 2,000
TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel