Transceiver RS-232 Interface IC

Mga Resulta: 1,379
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual
134May Stock
₱933.13
₱730.68
₱635.59
₱611.05
Min.: 1
Mult.: 1
Max.: 107
SSOP-20 MAX218C Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V SMD/SMT 3 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
80May Stock
₱1,124.55
₱891.42
₱832.52
₱768.72
Min.: 1
Mult.: 1
TSSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX
332May Stock
₱330.68
₱251.54
₱231.29
₱197.55
₱190.19
Min.: 1
Mult.: 1
Max.: 265
uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset
98May Stock
₱994.48
₱778.53
₱584.67
₱584.05
Min.: 1
Mult.: 1
SSOP-20 MAX3320A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
363May Stock
Cut Tape
₱339.27
₱258.90
₱238.65
₱215.95
₱205.52
₱205.52
Min.: 1
Mult.: 1
Max.: 290
SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C.
151May Stock
₱495.09
₱382.21
₱346.01
₱323.93
Min.: 1
Mult.: 1
Max.: 120
SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
41May Stock
₱1,888.97
₱1,509.82
₱1,415.34
₱1,311.05
Min.: 1
Mult.: 1
SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver
155May Stock
₱893.87
₱700.00
₱594.48
₱567.49
Min.: 1
Mult.: 1
Max.: 144
SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
84May Stock
₱849.70
₱665.65
₱619.02
₱568.10
Min.: 1
Mult.: 1
PDIP-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
74May Stock
₱949.08
₱750.92
₱660.13
₱623.32
Min.: 1
Mult.: 1
TSSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
201May Stock
₱566.87
₱439.27
₱407.36
₱371.78
Min.: 1
Mult.: 1
Max.: 160
SSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers
152May Stock
₱725.16
₱568.10
₱482.82
₱452.15
Min.: 1
Mult.: 1
Max.: 121
SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1May Stock
2,500Inaasahan 2/9/2027
Cut Tape
₱119.63
₱86.50
₱79.14
₱70.55
Reel
₱59.26
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 500kbps RS-232 4,959May Stock
Cut Tape
₱89.57
₱65.64
₱59.39
₱52.64
Reel
₱46.93
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000
VSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 1Mbps RS-232 1,893May Stock
Cut Tape
₱134.36
₱99.39
₱90.18
₱80.37
Reel
₱70.55
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
SOT-23-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2,977May Stock
Cut Tape
₱117.18
₱86.50
₱78.53
₱69.94
Reel
₱63.19
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232
3,947May Stock
Cut Tape
₱604.91
₱471.78
₱438.04
₱401.23
Reel
₱349.70
Min.: 1
Mult.: 1
: 2,000
SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr A 595-M A 595-MAX3227EIDB 14,702May Stock
Cut Tape
₱168.10
₱125.77
₱114.72
₱103.07
Reel
₱87.73
Min.: 1
Mult.: 1
: 2,000
SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
2,954May Stock
Cut Tape
₱611.05
₱482.21
₱449.08
₱412.89
Reel
₱362.58
Min.: 1
Mult.: 1
: 2,000
TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIDB 6,453May Stock
Cut Tape
₱251.54
₱190.80
₱175.46
₱158.28
Reel
₱137.42
Min.: 1
Mult.: 1
: 2,000
SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
6,185May Stock
Cut Tape
₱299.39
₱227.61
₱209.82
₱190.19
Reel
₱163.80
Min.: 1
Mult.: 1
Max.: 4,948
: 3,000
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
4,432May Stock
Cut Tape
₱1,061.36
₱833.13
₱776.08
₱712.89
Reel
₱630.68
Min.: 1
Mult.: 1
Max.: 3,545
: 1,800
SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
3,333May Stock
₱1,947.86
₱1,559.52
₱1,461.97
₱1,354.61
Min.: 1
Mult.: 1
Max.: 2,666
BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 17 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tray
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
4,021May Stock
Cut Tape
₱459.51
₱365.03
₱341.11
₱314.73
Reel
₱272.39
Min.: 1
Mult.: 1
Max.: 3,216
: 2,500
SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown
2,884May Stock
Cut Tape
₱557.67
₱433.13
₱401.84
₱366.87
Reel
₱333.13
Min.: 1
Mult.: 1
Max.: 2,315
: 2,000
SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel