Transceiver RS-232 Interface IC

Mga Resulta: 1,381
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EID 7,390May Stock
Cut Tape
₱152.15
₱112.88
₱103.07
₱92.64
Reel
₱82.82
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
SOIC-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 7,912May Stock
Cut Tape
₱152.15
₱112.88
₱103.07
₱92.03
Reel
₱79.76
Min.: 1
Mult.: 1
: 3,000
VQFN-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 1,732May Stock
Cut Tape
₱179.76
₱134.36
₱123.31
₱110.43
Reel
₱94.48
Min.: 1
Mult.: 1
: 2,000
TSSOP-28 TRSF3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 6,792May Stock
₱65.64
₱46.81
₱36.99
₱34.54
Min.: 1
Mult.: 1
SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 3,377May Stock
3,000Inaasahan 5/18/2027
Cut Tape
₱97.55
₱71.17
₱65.03
₱57.36
Reel
₱47.67
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 11,318May Stock
Cut Tape
₱100.61
₱74.23
₱67.49
₱59.63
Reel
₱50.98
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 5,710May Stock
27,500Inoorder
Cut Tape
₱66.26
₱47.61
₱43.01
₱38.65
Reel
₱38.65
Min.: 1
Mult.: 1
Max.: 200
: 2,500
SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 8,881May Stock
7,500Inaasahan 3/8/2027
Cut Tape
₱69.94
₱50.43
₱45.58
₱40.25
Reel
₱33.37
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6,561May Stock
6,000Inaasahan 3/9/2027
Cut Tape
₱66.26
₱47.61
₱43.01
₱37.91
Reel
₱31.96
Min.: 1
Mult.: 1
: 1,500
SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 7,707May Stock
Cut Tape
₱66.26
₱47.61
₱43.01
₱37.91
Reel
₱31.35
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 4,079May Stock
5,000Inaasahan 8/6/2027
Cut Tape
₱79.76
₱57.67
₱52.21
₱46.14
Reel
₱38.28
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr 4,675May Stock
5,000Inaasahan 4/5/2027
Cut Tape
₱74.23
₱53.13
₱47.85
₱42.27
Reel
₱34.42
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1,974May Stock
Cut Tape
₱136.20
₱100.61
₱92.03
₱82.21
Reel
₱69.33
Min.: 1
Mult.: 1
: 1,500
SOIC-18 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 10,844May Stock
Cut Tape
₱119.02
₱87.73
₱79.76
₱71.17
Reel
₱59.26
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2,149May Stock
Cut Tape
₱111.66
₱82.21
₱74.85
₱66.87
Reel
₱56.93
Min.: 1
Mult.: 1
: 1,500
SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH SPD INTELLIGENT +3V-+5.5V RS-232 1,689May Stock
Cut Tape
₱127.61
₱96.32
₱87.73
₱78.53
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3223EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 7,898May Stock
17,500Inoorder
Cut Tape
₱76.07
₱54.60
₱49.20
₱43.44
₱40.68
Reel
₱40.68
Min.: 1
Mult.: 1
Max.: 300
: 2,500
SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 7,099May Stock
Cut Tape
₱66.87
₱48.28
₱43.44
₱38.22
Reel
₱31.66
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 2,830May Stock
₱74.85
₱54.05
₱43.44
Min.: 1
Mult.: 1
Max.: 50
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 3,629May Stock
7,500Inaasahan 2/16/2027
Cut Tape
₱74.85
₱54.05
₱48.96
₱43.25
Reel
₱43.25
Min.: 1
Mult.: 1
Max.: 200
: 2,500
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 5,240May Stock
₱80.98
₱58.65
₱53.07
₱46.93
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 16N COM 5,607May Stock
Cut Tape
₱80.37
₱58.59
₱53.01
₱46.87
Reel
₱39.14
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 2,236May Stock
3,840Inaasahan 4/26/2027
₱102.45
₱73.62
₱66.26
₱58.22
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 2,455May Stock
5,000Inaasahan 4/21/2027
Cut Tape
₱102.45
₱73.62
₱66.26
₱58.22
Reel
₱50.68
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16W IND 2,815May Stock
₱101.84
₱79.14
₱71.17
₱62.58
Min.: 1
Mult.: 1
SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube