Transceiver RS-232 Interface IC

Mga Resulta: 1,379
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 3,334May Stock
₱85.89
₱60.68
₱54.60
₱48.04
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 4,375May Stock
Cut Tape
₱80.37
₱58.59
₱53.01
₱46.87
Reel
₱39.14
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP IND 1,101May Stock
₱173.01
₱126.38
₱115.34
₱102.45
Min.: 1
Mult.: 1
SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP INDEL 2,003May Stock
Cut Tape
₱170.55
₱126.38
₱115.34
₱103.07
Reel
₱87.12
Min.: 1
Mult.: 1
: 1,000
SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 2,346May Stock
₱96.32
₱70.55
₱63.80
₱56.81
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 2,047May Stock
5,000Inaasahan 4/26/2027
Cut Tape
₱102.45
₱73.62
₱66.26
₱58.22
Reel
₱48.47
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS COM 9,745May Stock
₱105.52
₱77.30
₱69.94
₱61.96
Min.: 1
Mult.: 1
PDIP-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 5 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 5,814May Stock
Cut Tape
₱76.07
₱54.97
₱49.69
₱43.80
Reel
₱37.30
Min.: 1
Mult.: 1
: 1,000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 2,974May Stock
1,000Inaasahan 10/22/2026
Cut Tape
₱120.25
₱86.50
₱78.53
₱69.33
Reel
₱59.08
Min.: 1
Mult.: 1
: 1,000
SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2,613May Stock
2,880Inaasahan 10/1/2026
₱117.18
₱84.05
₱76.07
₱67.49
Min.: 1
Mult.: 1
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16TSSOP IND 3,705May Stock
₱111.04
₱81.60
₱66.87
₱59.57
Min.: 1
Mult.: 1
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COM 1,774May Stock
₱149.69
₱110.43
₱100.61
₱89.57
Min.: 1
Mult.: 1
SSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COMEL 1,213May Stock
Cut Tape
₱145.40
₱107.36
₱98.16
₱87.73
Reel
₱75.46
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND 2,854May Stock
₱152.76
₱111.04
₱100.61
₱89.57
Min.: 1
Mult.: 1
TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN INDEL 4,150May Stock
Cut Tape
₱166.87
₱123.93
₱112.88
₱101.23
Reel
₱87.12
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 N COM 4,003May Stock
2,500Inaasahan 4/28/2027
Cut Tape
₱136.81
₱98.77
₱89.57
₱79.76
Reel
₱69.94
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R COM 2,612May Stock
₱147.24
₱108.59
₱98.77
₱88.34
Min.: 1
Mult.: 1
PDIP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 1,493May Stock
₱120.25
₱92.64
₱84.05
₱74.85
Min.: 1
Mult.: 1
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV -40C TO 85C IND 2,655May Stock
Cut Tape
₱134.97
₱97.55
₱88.34
₱78.53
Reel
₱68.10
Min.: 1
Mult.: 1
: 1,000
SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 7,116May Stock
₱122.09
₱88.34
₱79.76
₱70.55
Min.: 1
Mult.: 1
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R INDEL 4,415May Stock
20,000Inoorder
Cut Tape
₱122.09
₱88.34
₱79.76
₱70.55
Reel
₱59.39
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN INDEL 1,550May Stock
Cut Tape
₱191.41
₱142.95
₱130.68
₱117.18
Reel
₱98.77
Min.: 1
Mult.: 1
: 1,000
SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN COM 1,012May Stock
₱187.12
₱139.26
₱126.99
₱113.50
Min.: 1
Mult.: 1
SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 1,537May Stock
₱184.05
₱138.04
₱117.79
₱112.27
Min.: 1
Mult.: 1
QFN-EP-32 ISL3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX TRANSC 16LD 5X5 4,064May Stock
6,000Inaasahan 11/20/2026
Cut Tape
₱288.35
₱228.84
₱195.71
₱179.14
Reel
₱152.15
Min.: 1
Mult.: 1
: 6,000
QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel