Transceiver RS-232 Interface IC

Mga Resulta: 1,381
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
595May Stock
Cut Tape
₱347.24
₱264.42
₱243.56
₱222.70
₱222.70
Min.: 1
Mult.: 1
Max.: 476
SSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
982May Stock
Cut Tape
₱317.18
₱240.49
₱220.86
₱200.61
Min.: 1
Mult.: 1
Max.: 785
SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C.
71May Stock
₱280.98
₱211.66
₱194.48
₱174.85
Min.: 1
Mult.: 1
SOIC-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
1,430May Stock
₱212.27
₱158.28
₱144.79
₱129.45
Min.: 1
Mult.: 1
Max.: 1,144
SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
930May Stock
Cut Tape
₱212.27
₱158.28
₱144.79
₱129.45
Min.: 1
Mult.: 1
Max.: 744
SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
173May Stock
₱244.79
₱182.21
₱154.60
₱149.08
Min.: 1
Mult.: 1
Max.: 138
TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
371May Stock
₱234.97
₱177.30
₱161.96
₱145.40
₱138.04
Min.: 1
Mult.: 1
Max.: 296
SOIC-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
327May Stock
₱480.37
₱371.78
₱328.84
₱314.73
Min.: 1
Mult.: 1
Max.: 261
SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
574May Stock
1,000Inoorder
Cut Tape
₱484.67
₱373.62
₱346.01
₱315.34
₱314.11
₱314.11
Min.: 1
Mult.: 1
Max.: 459
SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
210May Stock
₱479.14
₱369.33
₱341.72
₱311.04
Min.: 1
Mult.: 1
Max.: 168
SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
3,223May Stock
2,000Inoorder
Cut Tape
₱371.17
₱285.89
₱255.22
₱236.81
Reel
₱211.66
Min.: 1
Mult.: 1
Max.: 2,578
: 1,000
SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
95May Stock
₱706.75
₱551.54
₱512.27
₱469.94
Min.: 1
Mult.: 1
PDIP-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
57May Stock
₱798.78
₱627.00
₱560.13
₱522.70
Min.: 1
Mult.: 1
SSOP-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
130May Stock
₱665.65
₱517.79
₱480.37
₱439.88
Min.: 1
Mult.: 1
Max.: 104
PDIP-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
6,295May Stock
Cut Tape
₱228.84
₱173.01
₱158.90
₱142.95
Reel
₱120.86
Min.: 1
Mult.: 1
Max.: 5,093
: 5,000
LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
557May Stock
Cut Tape
₱238.04
₱177.30
₱162.58
₱145.40
₱127.61
Min.: 1
Mult.: 1
Max.: 5,133
QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1,110May Stock
₱376.69
₱287.12
₱263.81
₱239.88
Min.: 1
Mult.: 1
Max.: 888
PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1,952May Stock
₱284.05
₱214.11
₱196.93
₱177.30
Min.: 1
Mult.: 1
Max.: 1,561
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
2,774May Stock
2,500Inoorder
Cut Tape
₱283.44
₱213.50
₱196.32
₱177.30
Reel
₱156.44
Min.: 1
Mult.: 1
Max.: 2,219
: 2,500
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
3,483May Stock
Cut Tape
₱298.77
₱225.15
₱206.75
₱187.12
Reel
₱165.03
Min.: 1
Mult.: 1
Max.: 2,786
: 1,000
TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
76May Stock
₱408.59
₱312.27
₱288.96
₱262.58
Min.: 1
Mult.: 1
PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
319May Stock
₱339.27
₱258.90
₱238.65
₱215.34
Min.: 1
Mult.: 1
Max.: 255
SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
1,263May Stock
₱334.36
₱254.60
₱231.90
₱212.27
Min.: 1
Mult.: 1
Max.: 1,010
TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
942May Stock
Cut Tape
₱334.36
₱254.60
₱234.97
₱212.88
Min.: 1
Mult.: 1
Max.: 753
SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
825May Stock
48Inaasahan 10/6/2026
₱246.01
₱185.28
₱170.55
₱153.38
Min.: 1
Mult.: 1
Max.: 660
SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube