Transceiver RS-232 Interface IC

Mga Resulta: 1,349
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Texas Instruments RS-232 Interface IC 3-5.5V RS232 2,690May Stock
Cut Tape
₱189.57
₱141.72
₱130.06
₱117.18
Reel
₱96.32
Min.: 1
Mult.: 1
: 2,000
SSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232D 1,946May Stock
Cut Tape
₱211.04
₱158.90
₱145.40
₱131.29
Reel
₱112.27
Min.: 1
Mult.: 1
: 2,500
SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 3,138May Stock
3,000Inaasahan 5/18/2027
Cut Tape
₱97.55
₱71.17
₱65.03
₱57.36
Reel
₱47.67
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS COM 9,220May Stock
₱105.52
₱77.30
₱66.26
₱59.63
Min.: 1
Mult.: 1
PDIP-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 5 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R AUTODWN IND 2,121May Stock
₱165.03
₱117.79
₱106.14
₱93.87
Min.: 1
Mult.: 1
SSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDW 1,029May Stock
Cut Tape
₱244.17
₱182.21
₱166.26
₱149.08
Reel
₱112.27
Min.: 1
Mult.: 1
: 2,000
SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243IPWR
1,706May Stock
Cut Tape
₱145.40
₱107.36
₱98.16
₱87.73
Reel
₱63.19
Min.: 1
Mult.: 1
: 2,000
TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232EIDB 100May Stock
Cut Tape
₱77.91
₱56.38
₱51.04
₱45.09
Reel
₱35.34
Min.: 1
Mult.: 1
: 2,000
SSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COM 9,170May Stock
₱91.41
₱66.87
₱51.90
₱47.91
Min.: 1
Mult.: 1
SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238I DB A 595-MAX3238IDB A 595-MAX3238IDB 3,229May Stock
Cut Tape
₱143.56
₱112.27
₱104.30
₱95.71
Reel
₱85.28
Min.: 1
Mult.: 1
: 2,000
SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECDB 7,287May Stock
Cut Tape
₱147.24
₱109.82
₱100.00
₱89.57
Reel
₱71.78
Min.: 1
Mult.: 1
: 2,000
SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR 2,418May Stock
Cut Tape
₱170.55
₱127.61
₱116.57
₱104.30
Reel
₱87.73
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16W IND 2,081May Stock
₱116.57
₱85.28
₱77.91
₱69.33
Min.: 1
Mult.: 1
SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP COMEL 1,123May Stock
Cut Tape
₱140.49
₱115.95
₱99.39
₱90.18
Reel
₱77.30
Min.: 1
Mult.: 1
: 1,000
SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 2,967May Stock
Cut Tape
₱130.06
₱95.71
₱87.12
₱77.91
Reel
₱66.87
Min.: 1
Mult.: 1
: 2,500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7,858May Stock
Cut Tape
₱90.80
₱70.55
₱65.03
₱58.83
Reel
₱52.70
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207CDB 6,717May Stock
Cut Tape
₱155.83
₱115.95
₱106.14
₱95.09
Reel
₱76.07
Min.: 1
Mult.: 1
: 2,000
SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 1MBit Line Drvr/Rcv A 595-TRS3237EIDB 805May Stock
Cut Tape
₱198.77
₱163.80
₱149.69
₱134.36
Reel
₱115.95
Min.: 1
Mult.: 1
: 2,000
SSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 1,966May Stock
Cut Tape
₱103.07
₱76.07
₱68.71
₱61.04
Reel
₱50.98
Min.: 1
Mult.: 1
: 1,500
SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R SHTDWN COMEL 1,689May Stock
Cut Tape
₱145.40
₱107.36
₱98.16
₱87.73
Reel
₱74.85
Min.: 1
Mult.: 1
: 2,500
TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 20LD 5X5 1,265May Stock
Cut Tape
₱547.86
₱424.54
₱393.87
₱359.51
Reel
₱329.45
Min.: 1
Mult.: 1
: 250
QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 150 nA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV AUTODWN 32LD IND 4,824May Stock
Cut Tape
₱452.15
₱348.47
₱322.70
₱294.48
Reel
₱251.54
Min.: 1
Mult.: 1
: 6,000
QFN-EP-32 ISL4238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver 2,682May Stock
Cut Tape
₱88.96
₱71.78
₱67.49
₱62.58
Reel
₱56.44
Min.: 1
Mult.: 1
: 2,000
SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 Drvr/Rcvr 2,034May Stock
Cut Tape
₱154.60
₱115.34
₱105.52
₱94.48
Reel
₱76.69
Min.: 1
Mult.: 1
: 2,000
SOIC-16 TRS232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/4R 15KV 0 1UF CAP 24 COM 1,195May Stock
₱201.23
₱150.31
₱137.42
₱122.70
Min.: 1
Mult.: 1
SOIC-24 HIN208 Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube