Transceiver RS-232 Interface IC

Mga Resulta: 1,349
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Isitilo ng Mounting Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Texas Instruments RS-232 Interface IC RS232 Mult Chl 754May Stock
Cut Tape
₱391.41
₱300.00
₱277.30
₱252.15
Reel
₱229.45
Min.: 1
Mult.: 1
: 1,000
SOIC-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734May Stock
Cut Tape
₱319.02
₱242.95
₱223.93
₱203.07
Reel
₱158.28
Min.: 1
Mult.: 1
: 2,000
SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386ECDW A 595- A 595-TRS3386ECDW 1,832May Stock
Cut Tape
₱291.41
₱219.63
₱201.84
₱182.21
Reel
₱150.92
Min.: 1
Mult.: 1
: 2,000
SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3222EIDW 954May Stock
Cut Tape
₱126.38
₱98.77
₱91.41
₱83.44
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,000
SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDWR 396May Stock
₱271.17
₱206.14
₱188.96
₱171.17
Min.: 1
Mult.: 1
SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
861May Stock
Cut Tape
₱487.12
₱375.46
₱347.85
₱317.18
Reel
₱270.55
Min.: 1
Mult.: 1
: 2,000
SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to 318May Stock
₱229.45
₱176.69
₱149.69
₱139.88
Min.: 1
Mult.: 1
PDIP-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V Through Hole 9.1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDW 1,865May Stock
Cut Tape
₱303.68
₱228.84
₱210.43
₱189.57
Reel
₱166.87
Min.: 1
Mult.: 1
: 2,000
SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243IDWR 421May Stock
₱336.81
₱251.54
₱233.74
₱213.50
Min.: 1
Mult.: 1
SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDB 1,587May Stock
Cut Tape
₱301.84
₱230.06
₱212.27
₱192.03
Reel
₱160.12
Min.: 1
Mult.: 1
: 2,000
SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
1,842May Stock
Cut Tape
₱157.67
₱117.18
₱107.36
₱96.32
Reel
₱83.44
Min.: 1
Mult.: 1
Max.: 1,513
: 1,000
SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.
767May Stock
Cut Tape
₱268.71
₱262.58
₱257.06
₱251.54
Min.: 1
Mult.: 1
Max.: 613
LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
745May Stock
Cut Tape
₱536.20
₱523.93
₱512.89
₱502.46
Min.: 1
Mult.: 1
Max.: 596
SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECDW 1,456May Stock
Cut Tape
₱107.98
₱84.66
₱73.62
₱68.71
Min.: 1
Mult.: 1
SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
1,205May Stock
₱632.52
₱618.41
₱604.91
₱593.25
Min.: 1
Mult.: 1
Max.: 964
SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC Programmable DTE/DCE, +5V RS-232 Transce
1,593May Stock
Cut Tape
₱278.53
₱272.39
₱266.26
₱260.74
Reel
₱249.08
Min.: 1
Mult.: 1
Max.: 1,274
: 1,000
SO-Wide-28 MAX214 Transceiver 116 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
282May Stock
₱1,834.98
₱1,482.22
₱1,323.32
₱1,199.39
Min.: 1
Mult.: 1
Max.: 225
SO-Narrow-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 2 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
456May Stock
₱800.00
₱629.45
₱544.17
₱505.52
₱493.25
Min.: 1
Mult.: 1
Max.: 364
SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver
123May Stock
₱998.78
₱976.69
₱955.83
Min.: 1
Mult.: 1
Max.: 98
PDIP-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs
996May Stock
Cut Tape
₱272.39
₱266.87
₱260.74
₱255.83
Min.: 1
Mult.: 1
Max.: 796
SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V SMD/SMT 1.5 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
1,842May Stock
Cut Tape
₱615.95
₱479.76
₱445.40
₱407.98
Min.: 1
Mult.: 1
Max.: 1,473
SSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
1,196May Stock
₱726.38
₱568.71
₱529.45
₱485.89
Min.: 1
Mult.: 1
Max.: 956
TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
179May Stock
₱1,015.96
₱993.87
₱972.40
₱952.77
Min.: 1
Mult.: 1
Max.: 143
TSSOP-28 MAX3244E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
2,410May Stock
Cut Tape
₱263.81
₱257.67
₱252.15
₱247.24
Reel
₱236.20
Min.: 1
Mult.: 1
Max.: 1,928
: 1,000
SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
977May Stock
Cut Tape
₱404.30
₱395.71
₱387.12
₱379.14
Min.: 1
Mult.: 1
Max.: 781
SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C RS-232 Transceivers Reel, Cut Tape, MouseReel