PDIP-8 RS-232 Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging

Texas Instruments RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to 318In Stock
₱229.45
₱176.69
₱149.69
₱139.88
Min.: 1
Mult.: 1
PDIP-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V Through Hole 9.1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Texas Instruments RS-232 Interface IC Dual Line Driver/LIN 470In Stock
₱253.38
₱191.41
₱176.07
₱158.90
Min.: 1
Mult.: 1
PDIP-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V Through Hole 20 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube

Texas Instruments RS-232 Interface IC Dual W/Adj Slew Rate Line Driver ALT 595 ALT 595-UA9636ACP
330In Stock
₱130.68
₱99.39
₱84.05
₱77.91
Min.: 1
Mult.: 1
PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V Through Hole 18 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube

Texas Instruments RS-232 Interface IC Line Driver & Rec 619In Stock
₱265.65
₱201.23
₱172.39
₱160.74
Min.: 1
Mult.: 1
PDIP-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V Through Hole 6.1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Texas Instruments RS-232 Interface IC Dual w/ Adj Slw Rate 758In Stock
₱130.06
₱95.71
₱87.12
₱77.91
Min.: 1
Mult.: 1
PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V Through Hole 18 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube