Transceiver RS-422/RS-485 Interface IC

Mga Resulta: 1,588
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Function Dami ng Driver Dami ng Receiver Bilis ng Data Supply Voltage - Max Supply Voltage - Min Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Analog Devices RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C. 25,740May Stock
Min.: 1
Mult.: 1
: 1,000

ADM4850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 5,716May Stock
Min.: 1
Mult.: 1

MAX1484 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver 33,021May Stock
Min.: 1
Mult.: 1
Max.: 3,300

MAX22506E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2,237May Stock
Min.: 1
Mult.: 1
: 2,500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.63 V 2.97 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 4,965May Stock
Min.: 1
Mult.: 1
: 2,500

MAX487 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 879May Stock
Min.: 1
Mult.: 1

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V 1.7 V - 55 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data In 393May Stock
Min.: 1
Mult.: 1

MAX1490A Through Hole PDIP-24 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4,089May Stock
Min.: 1
Mult.: 1

MAX3087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4,088May Stock
Min.: 1
Mult.: 1
: 2,500

MAX3089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transcei 3,595May Stock
Min.: 1
Mult.: 1
: 2,500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3,622May Stock
Min.: 1
Mult.: 1

MAX489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 2,340May Stock
Min.: 1
Mult.: 1

MAX14859 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 3 V - 40 C + 105 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4,465May Stock
Min.: 1
Mult.: 1
: 2,500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7,778May Stock
Min.: 1
Mult.: 1

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 2,619May Stock
Min.: 1
Mult.: 1
: 2,500

MAX489E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC. 46,638May Stock
Min.: 1
Mult.: 1
: 1,000

ADM3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 13,935May Stock
1,750Inoorder
Min.: 1
Mult.: 1

LTC2856 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4,118May Stock
Min.: 1
Mult.: 1

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Tra 4,545May Stock
Min.: 1
Mult.: 1
: 2,500

MAX13488E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 11,713May Stock
Min.: 1
Mult.: 1
: 2,500

MAX489 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 3,774May Stock
Min.: 1
Mult.: 1
: 2,500

MAX491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACT LOAD TRA 13,708May Stock
Min.: 1
Mult.: 1

ISL81483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 5V H/Speed Ult/P RS-485 Transceiver I.C. 20,252May Stock
Min.: 1
Mult.: 1
: 1,000

ADM1485 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 15,648May Stock
1,700Inoorder
Min.: 1
Mult.: 1

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 6,403May Stock
Min.: 1
Mult.: 1
: 2,500

MAX3491 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel