Transceiver RS-422/RS-485 Interface IC

Results: 1,451
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra 13,568In Stock
Min.: 1
Mult.: 1
Max.: 13,568
: 2,500

MAX22502E SMD/SMT TDFN-EP-12 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 3,936In Stock
Min.: 1
Mult.: 1
Max.: 3,936

MAX3073E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2,927In Stock
Min.: 1
Mult.: 1
Max.: 2,927
: 2,500

MAX3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 5,393In Stock
Min.: 1
Mult.: 1
Max.: 5,393

MAX488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP, 20V CMR, -40 to +85, 5V RS-485 HALF DUPL 20MBPS TRA 1,147In Stock
Min.: 1
Mult.: 1

ISL32458E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485 5000 kbps temp -40C to 85C 11,603In Stock
Min.: 1
Mult.: 1
Max.: 200

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS 1,539In Stock
Min.: 1
Mult.: 1

ISL3150E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176ADR 2,148In Stock
Min.: 1
Mult.: 1
: 2,500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176ADR 2,134In Stock
Min.: 1
Mult.: 1
: 2,500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3171E FL DUPLX 3V 115KBPS 1,775In Stock
Min.: 1
Mult.: 1

ISL3171E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ESD 14LD -40+85 3V RS-485 TRANS 1TX/1RX 2,517In Stock
Min.: 1
Mult.: 1

ISL3176E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS 990In Stock
Min.: 1
Mult.: 1

ISL32470E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC RS-485/422 SERIAL TRANSCEIVER 772In Stock
Min.: 1
Mult.: 1

ISL32600E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 128 kb/s, 256 kb/s 3.3 V 3 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 0 TO 70C 15KV HBM 5V RS-485 TRANSC 3,905In Stock
Min.: 1
Mult.: 1

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Dual Diff 258In Stock
Min.: 1
Mult.: 1

SN75ALS1177 Through Hole PDIP-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC -40C 1,736In Stock
Min.: 1
Mult.: 1
: 250

ISL3330 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 2 8LD SSOP 735In Stock
Min.: 1
Mult.: 1

ISL3332 SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 400 kb/s, 20 Mb/s 3.45 V 3.15 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACT LOAD TRA 1,773In Stock
Min.: 1
Mult.: 1
: 2,500

ISL81483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD RS-485 FL DUPLX 0 25 MBPS - 2,460In Stock
Min.: 1
Mult.: 1
: 2,500

ISL8488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 5,624In Stock
Min.: 1
Mult.: 1

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL SINGLE 5V MULTIPROTOCOL TRANSC 1,898In Stock
Min.: 1
Mult.: 1
: 1,000

ISL81334 SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 650 kb/s, 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 5V RS-485 TRANSC 3,000In Stock
Min.: 1
Mult.: 1

ISL83080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC 1,613In Stock
Min.: 1
Mult.: 1

ISL83086E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 15KV HBM 5V RS-485 TRANS 1T 16,202In Stock
Min.: 1
Mult.: 1

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V powered 15 kV ESD protected 3,296In Stock
Min.: 1
Mult.: 1
: 2,500

ST4485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel