RS-485 Interface IC

 RS-485 Interface IC

Results: 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 1,541In Stock
3,000On Order
Cut Tape
₱125.15
₱92.64
₱84.05
₱75.46
Reel
₱61.96
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs
3,681In Stock
Cut Tape
₱1,036.20
₱821.48
₱767.49
₱708.59
Reel
₱662.58
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 55 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Diff Bus Xceiver ALT 595-SN65LBC176QDR A ALT 595-SN65LBC176QDR
12,715In Stock
Cut Tape
₱282.21
₱212.88
₱195.71
₱176.69
Reel
₱131.90
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection RS-485 Transceivers Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 458In Stock
₱333.74
₱253.99
₱228.84
₱211.66
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C RS-485 Transceivers Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 456In Stock
₱333.74
₱253.99
₱228.84
₱211.66
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGSR 3,800In Stock
₱406.14
₱311.66
₱272.39
₱243.56
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 1,881In Stock
₱766.26
₱601.23
₱535.59
₱515.34
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR
2,098In Stock
Cut Tape
₱97.55
₱71.17
₱64.42
₱57.06
Reel
₱44.97
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD
3,733In Stock
₱566.26
₱439.88
₱401.23
₱366.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC1481 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver
4,919In Stock
₱325.77
₱250.31
₱217.79
₱207.98
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
28,689In Stock
23,000On Order
Cut Tape
₱303.68
₱231.29
₱208.59
₱192.64
Reel
₱172.39
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D
9,934In Stock
Cut Tape
₱450.92
₱347.85
₱322.09
₱293.25
Reel
₱250.92
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 MAX13412E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
4,559In Stock
Cut Tape
₱687.12
₱536.81
₱499.39
₱458.28
Reel
₱403.68
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGSR 6,162In Stock
₱177.30
₱132.52
₱110.43
₱106.14
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DR 1,821In Stock
₱358.28
₱273.01
₱243.56
₱227.61
₱199.39
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV RS-485 Transceivers Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 431In Stock
₱333.74
₱253.99
₱228.84
₱211.66
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471DGK A 595-SN65HVD1471DGK 2,695In Stock
Cut Tape
₱133.13
₱98.77
₱90.18
₱80.37
Reel
₱68.10
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSSOP-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3,186In Stock
Cut Tape
₱377.30
₱288.96
₱266.87
₱242.95
Reel
₱194.48
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD 1/4 UL Transceiver A 595-SN65LBC182D 3,065In Stock
Cut Tape
₱266.87
₱202.46
₱185.89
₱168.10
Reel
₱145.40
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad Diff 283In Stock
₱930.68
₱729.45
₱677.30
₱560.74
Min.: 1
Mult.: 1
Through Hole PDIP-16 SN75LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection RS-485 Drivers Tube

Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 803In Stock
₱447.24
₱344.79
₱303.68
₱290.80
₱248.47
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085EDGK 9,129In Stock
Cut Tape
₱80.37
₱77.91
₱67.49
₱66.26
Reel
₱59.57
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSSOP-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 1,644In Stock
₱518.41
₱400.00
₱369.33
₱336.81
₱287.73
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DR 1,122In Stock
₱377.30
₱289.57
₱261.35
₱242.33
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGKR A 595-SN65HVD1477DGKR 412In Stock
₱485.89
₱374.85
₱347.24
₱312.27
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV RS-485 Transceivers Tube