Transceiver - 55 C RS-485 Interface IC

Mga Resulta: 32
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC Mil Enhance Ext Com Mode RS-485 Xcvrs 2,933May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection 67May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3095E Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 90 mA - 55 C + 125 C 30 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 208May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 227May Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3-V Supply RS-485 With IEC ESD Protect 3,463May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SON-8 SN55HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 750 uA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 2,294May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 9 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS-48 5 Xcvr 795May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 3,362May Stock
5,000Inaasahan 10/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS485 Xcvr 60May Stock
Min.: 1
Mult.: 1

SMD/SMT CFP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 807May Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 513May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC Ext Temp Range RS485 Transceiver A 595-S A 595-SN55LBC180RSAT 2,982May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-16 SN55LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 479May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs 1,329May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 96May Stock
168Inaasahan 8/31/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3067E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V 485 Diff Xcvr
11Inaasahan 11/9/2026
Min.: 1
Mult.: 1

Through Hole CDIP-SB-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOIC-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C Reel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C Reel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOIC-14 ADM3067E-EP Transceiver 5 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC DIE SALE Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 130
Mult.: 130

SMD/SMT Die SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C
Texas Instruments RS-485 Interface IC EP Extended Common- A 595-SN65HVD21MDREP A 595-SN65HVD21MDREP Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC EP 3.3V Full-Duplex RS-485 Driver & Rec ALT 595-SN65HVD30MDREP Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC EP 9 Channel Diff Tr ansceiver Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 45 mA, 60 mA - 55 C + 125 C 12 kV Reel
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000
SOT-23-8 THVD8000T Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.1 mA, 4 mA - 55 C + 125 C 16 kV Reel