Transceiver SOIC-8 RS-485 Interface IC

Mga Resulta: 133
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Texas Instruments RS-485 Interface IC Diff Bus Xceiver ALT 595-SN65LBC176QDR A ALT 595-SN65LBC176QDR
12,646May Stock
Cut Tape
₱282.21
₱212.88
₱195.71
₱176.69
Reel
₱138.65
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3,319May Stock
Cut Tape
₱377.30
₱288.96
₱266.87
₱242.95
Reel
₱198.77
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71D A 595-SN65HV A 595-SN65HVD71D 3,050May Stock
Cut Tape
₱125.77
₱92.64
₱84.66
₱75.46
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06D 5,147May Stock
Cut Tape
₱355.83
₱271.17
₱249.69
₱226.38
Reel
₱187.12
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR
2,204May Stock
Cut Tape
₱97.55
₱71.17
₱64.42
₱57.06
Reel
₱44.97
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD 1/4 UL Transceiver A 595-SN65LBC182D 3,077May Stock
Cut Tape
₱235.58
₱177.92
₱163.19
₱147.24
Reel
₱126.99
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD20D 3,047May Stock
Cut Tape
₱273.01
₱206.75
₱190.80
₱172.39
Reel
₱149.08
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD20 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DR 7,131May Stock
₱159.51
₱119.02
₱99.39
₱94.48
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv 2,478May Stock
Cut Tape
₱312.89
₱236.20
₱216.57
₱195.71
Reel
₱172.39
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 THVD1439V Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS485 A 595-SN65HVD0 7D A 595-SN65HVD07D A 595-SN65HVD07D 3,102May Stock
Cut Tape
₱262.58
₱198.77
₱182.82
₱165.65
Reel
₱139.88
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06DR 279May Stock
₱387.12
₱296.32
₱260.74
₱248.47
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DR A 595-SN65H A 595-SN65HVD71DR 486May Stock
₱253.38
₱192.03
₱169.94
₱155.22
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC RS485 High Out A 595 -SN75HVD07DR A 595- A 595-SN75HVD07DR 340May Stock
₱328.22
₱250.31
₱218.41
₱208.59
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CD 2,413May Stock
Cut Tape
₱156.44
₱116.57
₱106.14
₱95.09
Reel
₱80.98
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN888C Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 810May Stock
2,500Inaasahan 9/30/2027
Cut Tape
₱294.48
₱223.31
₱205.52
₱185.89
₱176.69
Reel
₱176.69
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
SMD/SMT SOIC-8 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782D 9,852May Stock
Cut Tape
₱333.13
₱257.67
₱238.65
₱217.79
Reel
₱196.32
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans 6,673May Stock
20,000Inoorder
Cut Tape
₱410.43
₱315.34
₱291.41
₱265.03
Reel
₱234.97
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3V-to-5.5V 250Kbps R S-485 transceiver w 55May Stock
2,500Inaasahan 12/14/2026
Cut Tape
₱294.48
₱222.09
₱204.30
₱184.05
₱174.85
Reel
₱174.85
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 THVD2419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 32-Mbps 3.3-V half-d uplex RS485 transce 2,315May Stock
2,500Inaasahan 1/15/2027
Cut Tape
₱139.26
₱103.68
₱94.48
₱84.66
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 THVD1330 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 2 mA - 40 C + 125 C 8 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr
2,226May Stock
Cut Tape
₱887.73
₱696.94
₱671.17
₱618.41
Reel
₱538.65
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 9 mA - 55 C + 125 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS-48 5 Xcvr 501May Stock
1,575Inaasahan 4/12/2027
₱13,716.63
₱11,724.60
₱11,481.65
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11QD 10,037May Stock
Cut Tape
₱212.88
₱160.12
₱146.63
₱132.52
Reel
₱113.50
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr
2,769May Stock
Cut Tape
₱782.83
₱615.34
₱573.62
₱527.61
Reel
₱456.44
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC AC 70V Fault-Prot RS -485 Xcvr 6,364May Stock
Cut Tape
₱380.37
₱305.52
₱269.33
₱244.79
Reel
₱220.25
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD21D 7,438May Stock
Cut Tape
₱263.19
₱199.39
₱183.44
₱165.65
Reel
₱143.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel