Transceiver RS-485 Interface IC

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter
238In Stock
1,547On Order
₱465.65
₱358.90
₱332.52
₱302.46
Min.: 1
Mult.: 1
SMD/SMT DFN-12 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
108In Stock
₱712.27
₱560.13
₱475.46
₱473.62
Min.: 1
Mult.: 1
SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
131In Stock
₱626.38
₱487.12
₱452.76
₱414.11
Min.: 1
Mult.: 1
SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
14In Stock
₱600.00
₱466.87
₱433.74
₱385.89
Min.: 1
Mult.: 1
SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
132In Stock
₱774.85
₱606.75
₱565.03
₱519.02
Min.: 1
Mult.: 1
SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran
33In Stock
₱266.87
₱201.84
₱175.46
₱167.49
Min.: 1
Mult.: 1
Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
44In Stock
₱288.96
₱217.79
₱200.00
₱180.98
Min.: 1
Mult.: 1
SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tray

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D
31In Stock
₱463.19
₱357.67
₱331.29
₱294.48
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX13411E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D
28In Stock
₱398.16
₱322.09
₱273.01
₱259.51
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX13412E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
114In Stock
₱578.53
₱447.86
₱380.37
₱379.14
Min.: 1
Mult.: 1
SMD/SMT UMAX-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
114In Stock
₱527.00
₱409.20
₱360.74
₱346.01
Min.: 1
Mult.: 1
SMD/SMT UMAX-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
146In Stock
₱566.87
₱439.27
₱372.39
₱371.78
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver
184In Stock
₱518.41
₱401.84
₱341.11
₱339.88
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver
63In Stock
₱429.45
₱328.84
₱304.30
₱257.67
Min.: 1
Mult.: 1
SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 35 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver
76In Stock
₱575.46
₱447.86
₱424.54
₱380.37
Min.: 1
Mult.: 1
SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS DP/RS-485 Transceiver with 35kV ESD Protection andIntegrated Transformer Driver
10In Stock
₱1,120.25
₱887.73
₱795.10
₱755.83
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14943 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 30 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection
78In Stock
₱701.23
₱547.24
₱508.59
₱466.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14945 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection
123In Stock
₱738.04
₱577.92
₱538.04
₱493.25
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14948 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver
89In Stock
₱642.33
₱499.39
₱465.03
₱394.48
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
11In Stock
₱1,075.47
₱847.86
₱774.85
₱727.61
Min.: 1
Mult.: 1
Through Hole PDIP-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
99In Stock
Cut Tape
₱609.82
₱488.96
₱469.94
₱400.62
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
37In Stock
₱950.93
₱747.24
₱682.21
₱631.91
Min.: 1
Mult.: 1
Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated MAX14786EASD+
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
3In Stock
₱330.06
₱322.70
₱315.95
₱309.20
Min.: 1
Mult.: 1
SMD/SMT SO-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Tube
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
12,000On Order
Cut Tape
₱169.94
₱131.90
₱118.41
₱108.59
Reel
₱90.80
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCT
9,640On Order
Cut Tape
₱232.52
₱174.23
₱159.51
₱143.56
Reel
₱119.02
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSON-10 SN65HVD01 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel