Transceiver RS-485 Interface IC

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
1,014In Stock
₱301.84
₱230.06
₱211.66
₱191.41
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans
182In Stock
₱624.54
₱610.43
₱597.55
₱585.28
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
210In Stock
₱391.41
₱382.82
₱374.24
₱366.87
Min.: 1
Mult.: 1
SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver
1,819In Stock
Cut Tape
₱239.27
₱233.74
₱228.84
₱223.93
Min.: 1
Mult.: 1
SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C ESD Protection RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
2,274In Stock
Cut Tape
₱359.51
₱351.54
₱343.56
₱336.81
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
1,535In Stock
₱411.66
₱402.46
₱393.87
₱385.89
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
1,221In Stock
₱273.01
₱207.36
₱180.37
₱171.78
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection
714In Stock
Cut Tape
₱426.38
₱417.18
₱407.98
₱400.00
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14948 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
458In Stock
₱411.66
₱402.46
₱393.87
₱385.89
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver
2,275In Stock
Cut Tape
₱284.05
₱277.92
₱271.78
₱266.26
Min.: 1
Mult.: 1
SMD/SMT TDFN-EP-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Diff Bus Tran
727In Stock
Cut Tape
₱384.66
₱376.08
₱368.10
₱360.74
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
1,823In Stock
₱712.27
₱557.67
₱519.63
₱450.92
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
287In Stock
₱498.16
₱487.73
₱476.69
₱467.49
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver ALT 595-SN ALT 595-SN65HVD3082EP
15In Stock
₱290.80
₱219.02
₱201.23
₱181.60
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver ALT 595- ALT 595-SN65HVD485EP
142In Stock
550Expected 29/03/2027
₱202.46
₱150.92
₱138.04
₱123.93
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CD 2,413In Stock
Cut Tape
₱176.69
₱132.52
₱120.86
₱108.59
Reel
₱92.64
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN888C Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR 40In Stock
₱2,605.53
₱2,074.86
₱1,785.90
₱1,759.52
Min.: 1
Mult.: 1
SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DGKR 425In Stock
₱220.25
₱166.26
₱139.26
₱138.65
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Quad LP Diff Bus 198In Stock
₱497.55
₱384.05
₱325.77
₱323.31
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
180In Stock
₱619.02
₱473.62
₱414.73
₱405.52
Min.: 1
Mult.: 1
SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers
419In Stock
₱357.67
₱272.39
₱250.92
₱227.00
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube

Renesas / Intersil RS-485 Interface IC 14LD SOIC,-3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP w/ EFT protection 925In Stock
₱130.68
₱95.09
₱85.89
₱76.69
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 RAA78815 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 10 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
475In Stock
₱314.11
₱239.27
₱217.18
₱199.39
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
196In Stock
₱544.79
₱423.93
₱360.12
₱356.44
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver
302In Stock
1,064On Order
₱368.71
₱282.82
₱261.35
₱237.42
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube