Transceiver RS-485 Interface IC

Mga Resulta: 488
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70D A 59 A 595-SN65HVD70D 2,980May Stock
Cut Tape
₱148.47
₱110.43
₱100.61
₱90.18
Reel
₱75.46
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DGK A 595-SN65 A 595-SN65HVD71DGK 2,141May Stock
Cut Tape
₱132.52
₱98.16
₱89.57
₱79.76
Reel
₱66.87
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSSOP-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71D A 595-SN65HV A 595-SN65HVD71D 1,513May Stock
Cut Tape
₱125.77
₱92.64
₱84.66
₱75.46
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 4,727May Stock
Cut Tape
₱273.62
₱207.98
₱191.41
₱173.01
Reel
₱149.69
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 2,186May Stock
₱275.46
₱209.20
₱176.69
₱168.71
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD75DRBR 569May Stock
1,250Inaasahan 3/8/2027
Cut Tape
₱314.73
₱239.27
₱220.86
₱200.00
Reel
₱190.19
Min.: 1
Mult.: 1
: 250
SMD/SMT SON-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DR 833May Stock
₱327.61
₱249.69
₱217.79
₱207.98
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGK 3,181May Stock
Cut Tape
₱314.11
₱239.27
₱220.25
₱200.00
Reel
₱176.69
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC LP Diff Pairs 292May Stock
₱573.01
₱443.56
₱376.69
₱348.47
Min.: 1
Mult.: 1
Through Hole PDIP-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Transient V 429May Stock
₱471.78
₱365.03
₱321.47
₱307.98
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Diff Bus Trans 481May Stock
₱493.87
₱392.03
₱332.52
₱320.86
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA 0 C + 70 C ESD Protection RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC Diff Line 362May Stock
₱550.31
₱442.95
₱375.46
₱360.74
Min.: 1
Mult.: 1
Through Hole PDIP-14 SN75LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C 4 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC Trans Volt Spprssn D iff Transceiver 775May Stock
₱469.94
₱370.55
₱355.83
₱336.20
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA 0 C + 70 C 30 kV RS-485 Transceivers Tube

Texas Instruments RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 15,248May Stock
Cut Tape
₱89.57
₱65.03
₱58.83
₱51.96
Reel
₱42.39
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOT-5x3-8 THVD1420 Transceiver 12 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 3.3 V 3 mA - 40 C + 125 C RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DGSR 978May Stock
₱177.30
₱132.52
₱110.43
₱105.52
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV RS-485 Transceivers Tube
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 115 3,520May Stock
₱128.22
₱92.64
₱84.05
₱74.85
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Transceivers Tube
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 500KBPS 8MSOP IND 1,786May Stock
₱133.13
₱113.50
₱90.80
₱84.05
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 RAA788175 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
685May Stock
Cut Tape
₱311.66
₱237.42
₱219.02
₱198.77
₱179.14
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
1,729May Stock
Cut Tape
₱314.11
₱239.27
₱220.25
₱200.00
Reel
₱179.14
Min.: 1
Mult.: 1
: 1,500
SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe
1,082May Stock
₱598.16
₱465.65
₱432.52
₱395.71
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA - 40 C + 85 C 15 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC Diff Bus Tran
384May Stock
₱439.27
₱336.81
₱285.89
₱282.82
Min.: 1
Mult.: 1
Through Hole PDIP-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC Iso RS485 Tran
160May Stock
₱1,334.36
₱1,057.67
₱988.35
₱912.27
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA 0 C + 70 C 8 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
2,272May Stock
₱277.92
₱273.62
₱147.85
Min.: 1
Mult.: 1
SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV RS-485 Transceivers Tray
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
2,711May Stock
Cut Tape
₱277.92
₱209.20
₱192.64
₱173.62
₱167.49
Reel
₱142.33
Min.: 1
Mult.: 1
: 1,000
SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
2,820May Stock
Cut Tape
₱469.94
₱409.82
₱379.76
₱347.24
₱334.97
Reel
₱287.12
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TDFN-EP-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV RS-485 Transceivers Reel, Cut Tape, MouseReel