Transceiver AEC-Q100 RS-485 Interface IC

Mga Resulta: 10
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Produkto Packaging
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD
1,991May Stock
Cut Tape
₱465.65
₱360.12
₱333.13
₱304.30
Reel
₱276.69
Min.: 1
Mult.: 1
Max.: 1,592
: 400
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex
1,075May Stock
₱392.64
₱384.05
₱376.08
₱368.10
Min.: 1
Mult.: 1
Max.: 860
SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV AEC-Q100 RS-485 Transceivers Tube
Texas Instruments RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans 3,972May Stock
20,000Inoorder
Cut Tape
₱410.43
₱315.34
₱291.41
₱265.03
Reel
₱234.97
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC AC 70V Fault-Prot RS -485 Xcvr 4,174May Stock
Cut Tape
₱380.37
₱305.52
₱269.33
₱244.79
Reel
₱220.25
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pr otected RS-485 Trans 3,289May Stock
Cut Tape
₱412.27
₱329.45
₱304.91
₱277.92
Reel
₱244.17
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1781A Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD
655May Stock
₱468.71
₱361.35
₱334.36
₱304.30
₱281.60
Min.: 1
Mult.: 1
Max.: 524
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD
53May Stock
1,269Inoorder
₱449.08
₱346.01
₱320.86
₱292.03
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Texas Instruments RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans
4,782Inoorder
Cut Tape
₱447.24
₱344.79
₱319.63
₱291.41
Reel
₱252.15
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Auto Cat Diff Bus Xc eiver A 595-SN65LBC A 595-SN65LBC176QDRQ1
2,500Inaasahan 1/7/2027
Cut Tape
₱282.21
₱212.88
₱195.71
₱176.69
₱176.07
Reel
₱152.76
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver A 595-N65L A 595-N65LBC176QDRG4Q1
2,069Inaasahan 12/3/2026
Cut Tape
₱259.51
₱195.71
₱179.76
₱162.58
Reel
₱136.20
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 RS-485 Transceivers Reel, Cut Tape, MouseReel