RS-485 Interface IC

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Produkto Packaging
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 1,721May Stock
3,000Inoorder
Cut Tape
₱125.15
₱92.64
₱84.05
₱75.46
Reel
₱61.96
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 7,849May Stock
Cut Tape
₱112.88
₱85.28
₱77.91
₱70.55
Reel
₱70.55
Min.: 1
Mult.: 1
Max.: 190
: 2,500
SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Transceivers Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 3,254May Stock
Cut Tape
₱117.18
₱86.50
₱78.53
₱69.94
Reel
₱57.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 5May Stock
6,000Inoorder
Cut Tape
₱156.44
₱116.57
₱104.30
₱93.25
Reel
₱85.89
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 125 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
12,000Inoorder
Cut Tape
₱169.94
₱131.90
₱118.41
₱108.59
Reel
₱90.80
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 50 Mbps, 3.3V / 5V full-duplex RS485 transceiver with +- 12 kV IEC 61000-4-2 contact ESD protection Hindi Naka-stock
Reel
₱80.98
₱78.53
Min.: 3,000
Mult.: 3,000
: 3,000
Reel
STMicroelectronics RS-485 Interface IC 50 Mbps, full-duplex RS485 transceiver with +- 16 kV IEC 61000-4-2 contact ESD protection Hindi Naka-stock
Reel
₱84.05
₱80.98
Min.: 2,500
Mult.: 2,500
: 2,500
Reel
STMicroelectronics RS-485 Interface IC 50 Mbps, full-duplex RS485 transceiver with +- 16 kV IEC 61000-4-2 contact ESD protection Hindi Naka-stock
Reel
₱85.28
₱82.82
Min.: 3,000
Mult.: 3,000
: 3,000
Reel