High Speed RS-485 Interface IC

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Produkto Packaging
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans
182May Stock
₱1,042.34
₱826.38
₱772.40
₱712.27
Min.: 1
Mult.: 1
Max.: 145
SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV RS-485 Transceivers Tube
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 2,134May Stock
5,000Inaasahan 10/12/2026
Cut Tape
₱112.88
₱85.28
₱77.91
₱70.55
Reel
₱70.55
Min.: 1
Mult.: 1
Max.: 190
: 2,500
SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Transceivers Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 3,481May Stock
Cut Tape
₱117.18
₱86.50
₱78.53
₱69.94
Reel
₱57.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs
574May Stock
₱1,295.71
₱1,034.97
₱930.07
₱897.55
₱881.60
Min.: 1
Mult.: 1
Max.: 459
SMD/SMT SOIC-16 LTC1519 Receiver 80 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV RS-485 Receivers Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs
384May Stock
₱1,284.06
₱999.39
₱923.32
₱886.51
₱851.54
Min.: 1
Mult.: 1
Max.: 307
SMD/SMT SOIC-16 LTC1519 Receiver 65 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA - 40 C + 85 C 4 kV RS-485 Receivers Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs
107May Stock
₱1,325.16
₱1,076.08
₱914.12
Min.: 1
Mult.: 1
Max.: 85
SMD/SMT SOIC-16 LTC1518 Receiver 52 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV RS-485 Receivers Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs
873May Stock
₱1,376.69
₱1,090.80
₱1,007.37
₱940.50
Min.: 1
Mult.: 1
Max.: 698
SMD/SMT SOIC-16 LTC1518 Receiver 65 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA - 40 C + 85 C 4 kV RS-485 Receivers Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans
162May Stock
₱1,177.31
₱933.13
₱891.42
₱757.06
Min.: 1
Mult.: 1
Max.: 129
SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran
71May Stock
300Inoorder
₱763.19
₱597.55
₱568.71
₱482.82
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans
110May Stock
₱1,040.50
₱825.16
₱735.59
Min.: 1
Mult.: 1
Max.: 88
SMD/SMT SOIC-14 LTC1687 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans
55May Stock
₱1,177.31
₱933.13
₱872.40
₱798.16
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 LTC1687 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV RS-485 Transceivers Tube