Sensor Interface

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon Packaging


STMicroelectronics Sensor Interface IO-Link Transceiver 18 to 32.5V 500mA 2,089May Stock
Min.: 1
Mult.: 1

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Tray
STMicroelectronics Sensor Interface High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with embe 692May Stock
3,000Inaasahan 11/27/2026
Min.: 1
Mult.: 1
Max.: 100
: 3,000

- 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 1,573May Stock
3,000Inoorder
Min.: 1
Mult.: 1
: 3,000

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC 1,074May Stock
Min.: 1
Mult.: 1
: 2,400

SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface 1,493May Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 AEC-Q100 Tray
STMicroelectronics Sensor Interface IO-Link communication transceiver device IC
20,996Inoorder
Min.: 1
Mult.: 1
: 3,000

IO-Link Device Transceiver IO-Link, Serial 36 V 7 V 2.5 mA - 40 C + 125 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications
7,573Inaasahan 2/5/2027
Min.: 1
Mult.: 1
: 4,500

Dual Channel Transceiver IC 35 V 4.5 V - 40 C + 150 C SMD/SMT QFN-20 2 kV Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC
1,000Inoorder
Min.: 1
Mult.: 1

Transceiver ICs SPI 35 V 4.8 V - 40 C + 140 C SMD/SMT VFQFPN-28 4 kV AEC-Q100 Tray
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT TQFP-EP-32 AEC-Q100 Tray
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT VFQFPN-28 AEC-Q100 Reel
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 1
Mult.: 1
: 2,400

SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics VD6282TB45/1
STMicroelectronics Sensor Interface PEIM Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000

Reel