+ 105 C Sensor Interface

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
STMicroelectronics Sensor Interface High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with embe 3,775In Stock
Cut Tape
₱1,887.13
₱1,769.95
₱1,657.68
₱1,603.08
Reel
₱1,449.70
Min.: 1
Mult.: 1
: 3,000
- 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR 316In Stock
Cut Tape
₱480.98
₱370.55
₱343.56
₱312.89
Reel
₱278.53
Min.: 1
Mult.: 1
: 250
IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438In Stock
Cut Tape
₱357.06
₱303.68
₱280.37
₱255.22
Reel
₱235.58
Min.: 1
Mult.: 1
: 1,000
IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Direct drive ultraso nic sensor IC with A 595-TUSS4470TRTJT 6,018In Stock
Cut Tape
₱299.39
₱225.77
₱207.36
₱187.12
₱179.14
Reel
₱151.53
Min.: 1
Mult.: 1
: 3,000
Ultrasonic Sensor IC SPI 36 V 5 V 1.5 mA - 25 C + 105 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 6,331In Stock
Cut Tape
₱133.74
₱124.54
₱111.66
₱103.68
Reel
₱88.96
Min.: 1
Mult.: 1
: 3,300
3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Broadcom / Avago Sensor Interface Sigl Conditioning IC f/ Opt Proximity Sen 4,559In Stock
Cut Tape
₱174.23
₱130.06
₱119.02
₱106.75
Reel
₱90.80
Min.: 1
Mult.: 1
: 2,500
500 uA - 40 C + 105 C SMD/SMT QFN-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1,600In Stock
Cut Tape
₱126.99
₱120.86
₱109.20
₱104.91
Reel
₱87.73
Min.: 1
Mult.: 1
: 3,300
3.6 V 2.5 V 200 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13,000In Stock
Cut Tape
₱110.43
₱107.36
₱96.93
₱92.64
Reel
₱70.55
Min.: 1
Mult.: 1
: 7,000
3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1,418In Stock
Cut Tape
₱137.42
₱127.61
₱115.95
₱107.36
Reel
₱91.41
Min.: 1
Mult.: 1
: 3,300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 2,067In Stock
Cut Tape
₱136.20
₱126.99
₱115.95
₱106.75
Reel
₱91.41
Min.: 1
Mult.: 1
: 3,300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface NTEGRATED PROXIMITY + IR LED 6,547In Stock
Cut Tape
₱126.99
₱117.79
₱106.75
₱98.77
Reel
₱82.21
Min.: 1
Mult.: 1
: 7,000
3.6 V 2.5 V 200 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1,031In Stock
Cut Tape
₱111.66
₱103.07
₱93.25
₱85.89
Reel
₱76.07
Min.: 1
Mult.: 1
: 1,800
3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 771In Stock
Cut Tape
₱136.20
₱126.99
₱115.95
₱106.75
Reel
₱91.41
Min.: 1
Mult.: 1
: 3,300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 666In Stock
Cut Tape
₱121.47
₱109.20
₱98.77
₱88.96
Reel
₱74.85
Min.: 1
Mult.: 1
: 1,800
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface ASI4UE-E-G1-ST 39In Stock
₱1,454.61
₱1,242.34
₱660.74
₱612.27
Min.: 1
Mult.: 1
Actuator Sensor Interface Serial, 2-Wire, AS-I, UART 33.1 V 16 V 6 mA - 25 C + 105 C SMD/SMT SOP-28 Tube

Analog Devices / Maxim Integrated Sensor Interface Master IO-Link Transceiver 105C
154In Stock
₱912.27
₱714.11
₱665.65
₱641.72
Min.: 1
Mult.: 1
IO-Link Master Transceiver IO-Link, SPI 36 V 9 V 1.3 mA - 40 C + 105 C SMD/SMT TQFN-24 Tube
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR
500Expected 17/12/2026
Cut Tape
₱485.89
₱374.85
₱347.24
₱317.18
Reel
₱298.16
Min.: 1
Mult.: 1
: 250
IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBT Non-Stocked Lead-Time 26 Weeks
Reel
₱236.20
Min.: 1,000
Mult.: 1,000
: 1,000
IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel
Texas Instruments Sensor Interface Transformer drive ul trasonic sensor IC A 595-TUSS4440TRTJT Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱298.77
₱225.15
₱206.75
₱186.50
Reel
₱161.35
Min.: 3,000
Mult.: 3,000
: 3,000
Ultrasonic Sensor IC SPI 36 V 5 V - 25 C + 105 C SMD/SMT WQFN-20 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 Non-Stocked
Reel
₱88.34
Min.: 13,000
Mult.: 13,000
: 13,000
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 Non-Stocked
Reel
₱88.34
Min.: 13,000
Mult.: 13,000
: 13,000
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 Non-Stocked
Reel
₱88.34
Min.: 13,000
Mult.: 13,000
: 13,000
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified Non-Stocked
Reel
₱84.66
Min.: 13,000
Mult.: 13,000
: 13,000
3.6 V 2.5 V - 40 C + 105 C AEC-Q101 Reel
Vishay Sensor Interface Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101 Non-Stocked
Reel
₱78.53
Min.: 7,000
Mult.: 7,000
: 7,000
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay Sensor Interface Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101 Non-Stocked
Reel
₱78.53
Min.: 7,000
Mult.: 7,000
: 7,000
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel