+ 125 C Sensor Interface

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1,450In Stock
Cut Tape
₱243.56
₱183.44
₱168.71
₱152.15
Reel
₱131.29
Min.: 1
Mult.: 1
: 1,500
IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 7,425In Stock
Cut Tape
₱222.09
₱166.26
₱152.15
₱136.81
Reel
₱110.43
Min.: 1
Mult.: 1
: 1,500
Digital Sensor Output Driver Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
onsemi Sensor Interface DUAL VARIABLE RELUCTANCE 10,594In Stock
Cut Tape
₱170.55
₱128.84
₱116.57
₱100.61
Reel
₱84.66
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
Variable Reluctance Sensor Interface 2-Wire 5.5 V 4.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP 589In Stock
Cut Tape
₱388.96
₱298.16
₱275.46
₱250.31
Reel
₱228.22
Min.: 1
Mult.: 1
: 1,000
Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Signal Condit ioning A 595-DRV401 A 595-DRV401AIRGWT 2,611In Stock
Cut Tape
₱388.96
₱298.16
₱275.46
₱250.31
Reel
₱222.09
Min.: 1
Mult.: 1
: 3,000
Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Dual, 2-Wire Hall-Effect Sensor Interfac
5,416In Stock
Cut Tape
₱314.73
₱236.81
₱217.79
₱196.93
Reel
₱169.33
Min.: 1
Mult.: 1
Max.: 4,332
: 2,500
Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT 4,818In Stock
Cut Tape
₱224.54
₱169.33
₱155.83
₱140.49
Reel
₱120.86
Min.: 1
Mult.: 1
: 1,500
Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 1,609In Stock
Cut Tape
₱198.77
₱149.08
₱136.81
₱123.31
Reel
₱104.91
Min.: 1
Mult.: 1
: 1,800
Capacitive Sensor Signal Conditioner IC I2C 3.6 V 1.68 V 750 uA - 40 C + 125 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel


STMicroelectronics Sensor Interface IO-Link Transceiver 18 to 32.5V 500mA 2,079In Stock
₱676.08
₱528.84
₱492.03
₱451.54
Min.: 1
Mult.: 1
IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Tray

Texas Instruments Sensor Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 1,870In Stock
Cut Tape
₱632.52
₱492.64
₱458.28
₱419.63
Reel
₱359.51
Min.: 1
Mult.: 1
: 4,500
- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Automotive Fluxgate Magnetic Sensor Sig 784In Stock
Cut Tape
₱464.42
₱357.67
₱331.29
₱302.46
Reel
₱257.67
Min.: 1
Mult.: 1
: 3,000
Sensor Signal Conditioner Serial, 4-Wire, SPI 5.5 V 4.5 V 6.8 mA - 40 C + 125 C SMD/SMT VQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Low Power IO-Link Device Transceiver
1,101In Stock
₱752.76
₱590.19
₱549.08
₱504.30
Min.: 1
Mult.: 1
Max.: 880
IO-Link Device Transceiver SPI, UART 60 V 4.5 V 1.4 mA - 40 C + 125 C SMD/SMT TQFN-EP-24 Tray

Analog Devices / Maxim Integrated Sensor Interface Cold-Junction Compensated Thermocouple-t
1,028In Stock
₱707.98
₱553.38
₱507.36
₱463.19
Min.: 1
Mult.: 1
Max.: 902
Thermocouple to Digital Converter Serial, 3-Wire, SPI 3.3 V 3.3 V - 40 C + 125 C SMD/SMT SO-8 Tube
Analog Devices / Maxim Integrated Sensor Interface Low Power IO-Link Device Transceiver
1,279In Stock
₱630.06
₱490.19
₱449.08
₱417.18
Min.: 1
Mult.: 1
Max.: 1,023
IO-Link Device Transceiver SPI, UART 36 V 9 V 580 uA - 40 C + 125 C SMD/SMT TQFN-EP-24 Tray
Analog Devices / Maxim Integrated Sensor Interface Low Power Industrial Octal Digital Input
638In Stock
₱419.02
₱320.86
₱296.32
₱269.33
Min.: 1
Mult.: 1
Max.: 510
36 V 10 V - 40 C + 125 C SMD/SMT TSSOP-28 Tube
Analog Devices / Maxim Integrated Sensor Interface Var-Relctnce SnsrIntrfce w/Diffl Inpt<(
1,164In Stock
₱1,099.39
₱872.40
₱754.61
₱713.50
₱682.83
Min.: 1
Mult.: 1
Max.: 931
Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 2.6 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Tube
Analog Devices / Maxim Integrated Sensor Interface Variable-Reluctance Sensor Interface wit
1,233In Stock
Cut Tape
₱650.31
₱506.14
₱469.94
₱430.68
Min.: 1
Mult.: 1
Max.: 986
Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 2.6 mA - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Variable-Reluctance Sensor Interface wit
558In Stock
₱672.40
₱525.16
₱487.73
₱447.24
₱424.54
Min.: 1
Mult.: 1
Max.: 446
Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 2.6 mA - 40 C + 125 C SMD/SMT uMAX-10 Tube
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWR 264In Stock
Cut Tape
₱376.08
₱288.35
₱265.65
₱241.72
Reel
₱229.45
Min.: 1
Mult.: 1
: 250
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Dual-channel IO-Link device physical lay 900In Stock
Cut Tape
₱374.24
₱285.28
₱263.19
₱238.65
₱233.74
Reel
₱198.16
Min.: 1
Mult.: 1
: 3,000
SPI 36 V 7 V 1.4 mA - 40 C + 125 C SMD/SMT DSBGA-25 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Sensor Interface 1-WIRE THRMOCPLE TO DIG CONV T TYPE
169In Stock
₱730.68
₱572.40
₱532.52
₱488.96
Min.: 1
Mult.: 1
Max.: 135
Thermocouple to Digital Converter 3.7 V 3 V - 40 C + 125 C SMD/SMT TDFN-10 Tube
Analog Devices / Maxim Integrated Sensor Interface OCTAL HIGH SPEED DIGITAL INPUT TRAN
190In Stock
₱611.66
₱476.08
₱441.72
₱404.30
Min.: 1
Mult.: 1
Max.: 152
Digital Input Translator Serial, SPI 36 V 36 V 1.6 mA - 40 C + 125 C SMD/SMT TSSOP-38 Tube

Analog Devices / Maxim Integrated Sensor Interface Variable-Reluctance Sensor Interface wit
77In Stock
₱1,151.54
₱912.89
₱853.38
₱787.12
Min.: 1
Mult.: 1
Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Texas Instruments Sensor Interface Precision 3-wire cur rent and voltage tr 207In Stock
18,000On Order
Cut Tape
₱114.11
₱83.44
₱76.07
₱67.49
Reel
₱57.24
Min.: 1
Mult.: 1
: 3,000
60 V 8 V - 40 C + 125 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Nisshinbo Sensor Interface IO-Link Device Transceiver 5,025In Stock
₱194.48
₱146.01
₱133.74
₱120.25
Min.: 1
Mult.: 1
IO-Device Link Transceiver 36 V 8 V - 40 C + 125 C SMD/SMT DFN3030-8