L6362ATR

STMicroelectronics
511-L6362ATR
L6362ATR

Mfr.:

Description:
Sensor Interface IO-Link communication transceiver device IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, Serial
36 V
7 V
2.5 mA
- 40 C
+ 125 C
SMD/SMT
DFN-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 7 V to 36 V
Output Type: Open Drain
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: L6362A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6362A IO-Link Communication Transceiver Device IC

STMicroelectronics L6362A IO-Link Communication Transceiver Device IC is an IO-Link and SIO mode device. The IC is compliant to PHY2 (3-wire connection) supporting COM1 (4.8 kbaud), COM2 (38.4 kbaud) and COM3 (230.4 kbaud) modes. The output stage can be configured as high-side, low-side, or push-pull and it can drive resistive, capacitive and inductive loads. The STMicroelectronics L6362A IO-Link Communication Transceiver Device IC can be connected to a sensor chip with the industrial 24V environment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56,935
Expected 01/10/2027
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₱187.12 ₱187.12
₱147.85 ₱1,478.50
₱128.84 ₱3,221.00
₱117.18 ₱11,718.00
₱110.43 ₱27,607.50
₱107.36 ₱53,680.00
Full Reel (Order in multiples of 3000)
₱98.77 ₱296,310.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩