Reel Sensor Interface

Mga Resulta: 401
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon Packaging
Texas Instruments Sensor Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDRBT 100May Stock
9,000Inoorder
Min.: 1
Mult.: 1
: 3,000

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Industrial analog cu rrent to voltage ou A 595-XTR305IRGWT 86May Stock
14,000Inaasahan 3/15/2027
Min.: 1
Mult.: 1
: 2,000

Analog Current/Voltage Output Driver 22 V 5 V 1.8 mA - 55 C + 125 C SMD/SMT VQFN-20 With ESD Protection Reel, Cut Tape, MouseReel
Wurth Elektronik Sensor Interface WSEN-TIDS Temp Sens IC -40 to 125oC 96May Stock
3,000Inaasahan 8/27/2027
Min.: 1
Mult.: 1
: 3,000

I2C 3.6 V 1.5 V - 40 C + 125 C SMD/SMT UDFN-6 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1,031May Stock
Min.: 1
Mult.: 1
: 1,800

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 811May Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface ASI4UE-E-G1-SR 10May Stock
1,000Inaasahan 10/12/2026
Min.: 1
Mult.: 1
: 1,000

Actuator Sensor Interface SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 17May Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 432May Stock
Min.: 1
Mult.: 1
: 1,800

Sensor Signal Conditioner I2C/SPI 3.6 V 1.68 V 1 mA - 40 C + 125 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel

ScioSense Sensor Interface Ultrasonic flow converter with CPU & flow firmware in QFN32 52May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-32 Reel, Cut Tape
Renesas / Intersil Sensor Interface ISL76682AROZ Pb-Free Low Power Digital Output Light Sensor - 89May Stock
Min.: 1
Mult.: 1
: 3,000

I2C 3.3 V 2.25 V 55 uA - 40 C + 105 C SMD/SMT ODFN-6 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED DIGITAL SPEED SENSOR 54May Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA300 Signal Condit ioner and Transmitt A 595-PGA300ARHHT 1May Stock
Min.: 1
Mult.: 1
: 2,500

Sensor Signal Conditioner 1-Wire 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 22May Stock
Min.: 1
Mult.: 1
: 7,000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT QFN-8 AEC-Q101 Reel, Cut Tape, MouseReel
Azoteq Sensor Interface 1 CH Capacitive Touch & Proximity Sensor for SAR 2,922May Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V 1.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Allegro MicroSystems Sensor Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR
11,625Inoorder
Min.: 1
Mult.: 1
: 800
Hall Effect 24 V 4 V - 40 C + 160 C SMD/SMT Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED GEAR TOOTH SENSOR
8,065Inoorder
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 3-WIRE TRANSMISSION SPEED SENSOR
4,800Inaasahan 5/6/2027
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4.6 V 12 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface IO-Link communication transceiver device IC
57,000Inoorder
Min.: 1
Mult.: 1
: 3,000

IO-Link Device Transceiver IO-Link, Serial 36 V 7 V 2.5 mA - 40 C + 125 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications
6,573Inaasahan 2/5/2027
Min.: 1
Mult.: 1
: 4,500

Dual Channel Transceiver IC 35 V 4.5 V - 40 C + 150 C SMD/SMT QFN-20 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHT
2,494Inaasahan 10/8/2026
Min.: 1
Mult.: 1
: 2,500

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDGQR
23,498Inoorder
Min.: 1
Mult.: 1
: 250

Current Transmitter 3-Wire 40 V 8 V 450 uA - 40 C + 125 C SMD/SMT HVSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR
500Inaasahan 11/9/2026
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Infineon Technologies Sensor Interface INTEGRATED PRESSURE SENS
5,999Inoorder
Min.: 1
Mult.: 1
: 1,500

5.5 V 4.5 V 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Sensor Interface PRESSURE SENSOR INTERFACE IC
3,000Inaasahan 9/14/2026
Min.: 1
Mult.: 1
Max.: 300
: 3,000

5.5 V 4.5 V - 40 C + 165 C SMD/SMT SOIC-8 Reel, Cut Tape

Renesas Electronics Sensor Interface Sensor Signal Conditioner
1,580Inoorder
Min.: 1
Mult.: 1
: 2,000

Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel