Tube AEC-Q100 Sensor Interface

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon Packaging

Analog Devices / Maxim Integrated Sensor Interface Variable-Reluctance Sensor Interface wit
77May Stock
₱1,151.54
₱912.89
₱853.38
₱787.12
Min.: 1
Mult.: 1
Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices / Maxim Integrated Sensor Interface Variable-Reluctance Sensor Interface wit
1,038May Stock
₱1,139.88
₱906.75
₱812.89
₱783.44
Min.: 1
Mult.: 1
Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 2.6 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Tube

Analog Devices / Maxim Integrated Sensor Interface Variable-Reluctance Sensor Interface wit
207May Stock
₱1,139.88
₱906.75
₱848.47
₱784.05
Min.: 1
Mult.: 1
Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices / Maxim Integrated Sensor Interface Dual, 2-Wire Hall-Effect Sensor Interfac
195May Stock
₱314.73
₱236.81
₱201.23
₱196.32
Min.: 1
Mult.: 1
Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Tube

Renesas Electronics Sensor Interface Sensor Signal Conditioner 40May Stock
₱469.33
₱374.24
₱221.47
₱203.07
Min.: 1
Mult.: 1
Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Tube
Renesas Electronics Sensor Interface Sensor Signal Conditioner 106May Stock
₱322.70
₱246.01
₱227.00
₱201.84
Min.: 1
Mult.: 1
Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Tube

Renesas Electronics Sensor Interface Sensor Signal Conditoner Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱200.61
Min.: 660
Mult.: 660
Automotive I2C 16.5 V 8.2 V 7 mA - 40 C + 125 C SMD/SMT SSOP-20 With ESD Protection AEC-Q100 Tube

Renesas Electronics Sensor Interface SSOP / 20 / 5,3MM G1 - TUBE Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱363.19
₱276.69
₱257.06
₱249.08
Min.: 1
Mult.: 1
Automotive 1-Wire, I2C, LIN, PWM 18 V 7 V 40 A - 40 C + 150 C SMD/SMT SSOP-20 AEC-Q100 Tube