Z5 Sensor Interface

Results: 666
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 83In Stock
10,000Expected 03/12/2026
Cut Tape
₱210.43
₱157.67
₱144.79
₱126.38
Reel
₱105.52
Min.: 1
Mult.: 1
: 5,000
Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 With ESD Protection Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR 496In Stock
8,800On Order
Cut Tape
₱401.23
₱330.06
₱301.23
₱290.80
Reel
₱251.54
Min.: 1
Mult.: 1
: 800
Hall Effect 24 V 4 V - 40 C + 160 C SMD/SMT Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2,368In Stock
Cut Tape
₱368.71
₱349.08
₱321.47
₱300.62
Reel
₱274.23
Min.: 1
Mult.: 1
: 800
Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface FULLY PROGRAMMABLE SELF CALIBRATING TPOS GEAR TOOTH SENSOR 2,646In Stock
Cut Tape
₱439.88
₱419.02
₱385.89
₱361.97
Reel
₱328.22
Min.: 1
Mult.: 1
: 450
Hall Effect 24 V 3.3 V 6.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO-SPEED DIGITAL SPEED SENSOR 3,799In Stock
Cut Tape
₱242.95
₱233.13
₱220.25
₱214.11
Reel
₱204.91
Min.: 1
Mult.: 1
: 800
Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 1,254In Stock
3,000On Order
Cut Tape
₱317.79
₱242.33
₱223.31
₱202.46
Reel
₱177.92
Min.: 1
Mult.: 1
: 3,000
IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC 1,064In Stock
Cut Tape
₱371.17
₱283.44
₱261.35
₱237.42
Reel
₱204.30
Min.: 1
Mult.: 1
: 2,400
SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface 824In Stock
₱753.99
₱592.03
₱551.54
₱506.75
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 AEC-Q100 Tray
Microchip Technology Sensor Interface IT should be in system 2,966In Stock
Cut Tape
₱132.52
₱130.68
Reel
₱109.82
Min.: 1
Mult.: 1
: 2,500
PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 With ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 9,077In Stock
₱37.42
₱34.36
₱30.68
Min.: 1
Mult.: 1
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 7,503In Stock
Cut Tape
₱39.26
₱38.53
Reel
₱33.13
Min.: 1
Mult.: 1
: 4,000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 576In Stock
4,500Expected 23/11/2026
Cut Tape
₱475.46
₱366.87
₱339.88
₱309.82
Reel
₱271.78
Min.: 1
Mult.: 1
: 4,500
- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 505In Stock
4,500Expected 31/05/2027
Cut Tape
₱530.68
₱411.05
₱381.60
₱348.47
Reel
₱288.96
Min.: 1
Mult.: 1
: 4,500
- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 1,798In Stock
Cut Tape
₱709.82
₱553.99
₱515.34
₱472.40
Reel
₱373.62
Min.: 1
Mult.: 1
: 4,500
- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 9,525In Stock
Cut Tape
₱61.35
₱55.95
₱50.25
₱44.29
Reel
₱40.31
Min.: 1
Mult.: 1
: 3,000
20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-channel inductance -to-digital convert 1,163In Stock
Cut Tape
₱191.41
₱142.95
₱130.68
₱117.18
₱111.04
Reel
₱93.87
Min.: 1
Mult.: 1
: 3,000
1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1,613In Stock
Cut Tape
₱463.19
₱358.28
₱331.90
₱302.46
Reel
₱283.44
Min.: 1
Mult.: 1
: 250
5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Vout Prgrmble Sensor Conditioner 363In Stock
1,000Expected 23/04/2027
Cut Tape
₱1,200.01
₱950.93
₱888.96
₱820.86
Reel
₱782.83
₱768.72
Min.: 1
Mult.: 1
: 250
5.5 V 2.7 V - 55 C + 150 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 569In Stock
₱1,671.17
₱1,339.88
₱1,256.45
₱1,165.65
Min.: 1
Mult.: 1
36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface Time-to-digital conv erter for time-of-f A 595-TDC7200PW 1,316In Stock
2,000Expected 23/11/2026
Cut Tape
₱200.00
₱149.69
₱137.42
₱123.31
Reel
₱106.14
Min.: 1
Mult.: 1
: 2,000
Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 3,032In Stock
Cut Tape
₱312.27
₱238.04
₱219.63
₱199.39
Reel
₱189.57
Min.: 1
Mult.: 1
: 2,000
- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3,007In Stock
Cut Tape
₱328.84
₱250.92
₱231.29
₱209.82
Reel
₱194.48
Min.: 1
Mult.: 1
: 1,500
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWR 374In Stock
Cut Tape
₱375.46
₱287.12
₱264.42
₱241.11
Reel
₱233.13
Min.: 1
Mult.: 1
: 250
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 2,758In Stock
Cut Tape
₱297.55
₱226.38
₱208.59
₱188.96
Reel
₱165.03
Min.: 1
Mult.: 1
: 1,500
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1,789In Stock
5,000Expected 04/01/2027
Cut Tape
₱277.30
₱210.43
₱193.87
₱175.46
Reel
₱148.47
Min.: 1
Mult.: 1
: 5,000
IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 With ESD Protection Reel, Cut Tape, MouseReel