jg Sensor Interface

Mga Resulta: 744
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon Packaging
Renesas Electronics Sensor Interface ASI4UE-G1-ST 6,340May Stock
Min.: 1
Mult.: 1

Actuator Sensor Interface Serial, 2-Wire, AS-I, UART 33.1 V 16 V 6 mA - 25 C + 85 C SMD/SMT SSOP-28 Tube

Renesas Electronics Sensor Interface Sensor Signal Conditoner 11,706May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 5,520May Stock
10,000Inaasahan 10/15/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 2,414May Stock
Min.: 1
Mult.: 1

1-Wire, I2C, Serial 5.5 V 2.7 V - 40 C + 150 C SMD/SMT SSOP-16 Tube
Allegro MicroSystems Sensor Interface 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR 894May Stock
Min.: 1
Mult.: 1

Magnetoresistive 24 V 4 V 16 mA - 40 C + 150 C SMD/SMT
ScioSense Sensor Interface Ultrasonic flow converter with PGA & CPU 1,396May Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
ScioSense Sensor Interface Ultrasonic flow converter with PGA, CPU & flow firmware 409May Stock
Min.: 1
Mult.: 1
: 500

3.6 V 2.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 5,858May Stock
Min.: 1
Mult.: 1
: 3,000

5.5 V 2 V 340 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWT 1,033May Stock
7,500Inaasahan 11/9/2026
Min.: 1
Mult.: 1
: 2,500

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR 316May Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 4,248May Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13,000May Stock
Min.: 1
Mult.: 1
: 7,000

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1,699May Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 7,190May Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1,413May Stock
Min.: 1
Mult.: 1
: 1,800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit 2,083May Stock
Min.: 1
Mult.: 1
: 1,500

- 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 2,027May Stock
12,500Inaasahan 12/4/2026
Min.: 1
Mult.: 1
: 2,500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Semtech Sensor Interface 1.8V Input 400kHz I2 C 3Cap Sensor Input 1,824May Stock
Min.: 1
Mult.: 1
: 3,000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel

Semtech Sensor Interface SX9331 1.8X2.1 10L DFN 1,093May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Reel, Cut Tape, MouseReel
ScioSense Sensor Interface Resistance-to-digital converter QFN40 916May Stock
Min.: 1
Mult.: 1
: 3,000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE DIRECTION WHEEL SPEED SENSOR WITH 3,936May Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
Vishay Semiconductors Sensor Interface INTEG. PROX ALS I C SENS -E4 906May Stock
Min.: 1
Mult.: 1
: 1,800

Reel, Cut Tape
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2,320May Stock
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface TRUE ZERO-SPEED DIGITAL SPEED SENSOR 1,894May Stock
2,400Inaasahan 8/17/2026
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 1,578May Stock
3,000Inoorder
Min.: 1
Mult.: 1
: 3,000

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel