Transceivers Sensor Interface

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Packaging
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1,450In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface QFN / 64 / 9 X 9 MM / 0.5 MM PITCH - BU
249Expected 06/01/2027
Min.: 1
Mult.: 1

5.5 V 3 V - 40 C + 85 C SMD/SMT QFN-64 Tray