UART Interface IC

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Type Packaging
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFB 2,000In Stock
Cut Tape
₱536.81
₱417.18
₱387.12
₱353.99
Reel
₱314.73
Min.: 1
Mult.: 1
: 1,000
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552AFN 187In Stock
Cut Tape
₱923.93
₱730.07
₱681.60
₱628.84
Reel
₱602.46
Min.: 1
Mult.: 1
: 250
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 16-Byte FIFOs A 595-TL16C55 A 595-TL16C554AIFNR 54In Stock
₱2,600.01
₱2,075.47
₱1,971.18
₱1,830.68
Min.: 1
Mult.: 1
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Tube
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C554FN A 5 A 595-TL16C554FN 84In Stock
Cut Tape
₱2,546.64
₱2,125.16
₱2,004.92
₱1,905.53
Reel
₱1,723.32
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64-By te FIFO 48-TQFP -40 940In Stock
Cut Tape
₱401.23
₱310.43
₱287.73
₱262.58
Reel
₱241.11
Min.: 1
Mult.: 1
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 85 C SMD/SMT TQFP-48 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Automotive Dual UART With 64-Byte FIFO 4 1,363In Stock
Cut Tape
₱650.31
₱507.98
₱471.78
₱433.13
Reel
₱393.87
Min.: 1
Mult.: 1
: 1,000
2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 UART Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 1,265In Stock
₱829.45
₱653.38
₱609.21
₱560.74
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 1,197In Stock
₱459.51
₱321.47
₱303.07
₱277.92
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 465In Stock
₱1,158.90
₱930.07
₱872.40
₱789.57
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC UART 1,610In Stock
₱781.60
₱613.50
₱571.17
₱525.16
Min.: 1
Mult.: 1
2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC UART 601In Stock
750Expected 04/01/2027
₱544.79
₱422.70
₱392.03
₱349.08
Min.: 1
Mult.: 1
1 Channel 3.125 Mb/s 16 B 5.5 V 2.25 V 1 mA, 2 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp -45 to 85C 191In Stock
₱2,850.93
₱2,347.86
₱2,221.48
₱2,077.31
Min.: 1
Mult.: 1
4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 64-Byte FIFO Tray
MaxLinear UART Interface IC UART 254In Stock
₱641.11
₱503.07
₱468.71
₱431.29
Min.: 1
Mult.: 1
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Tray


Diodes Incorporated UART Interface IC X1 PCIE-UART 8 Chan Bridge 155In Stock
₱1,642.95
₱1,313.50
₱1,196.94
₱1,141.11
₱1,139.88
Min.: 1
Mult.: 1
1.8 V, 3.3 V 1.8 V, 3.3 V SMD/SMT LFBGA-160 UART Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 1,691In Stock
6,000Expected 26/11/2026
Cut Tape
₱633.13
₱494.48
₱459.51
₱421.47
Reel
₱361.97
Min.: 1
Mult.: 1
: 2,000
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 2,014In Stock
7,500Expected 10/11/2026
Cut Tape
₱317.79
₱239.27
₱220.25
₱198.77
Reel
₱153.38
Min.: 1
Mult.: 1
: 1,500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFBR 219In Stock
₱617.79
₱480.98
₱446.63
₱409.20
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFBR 220In Stock
₱626.38
₱488.35
₱453.99
₱416.57
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FNR A 595-TL16C2552FNR 78In Stock
₱696.32
₱543.56
₱505.52
₱442.33
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART ALT 595-TL16C2552FN ALT 595-TL16C2552FN
9In Stock
₱695.71
₱542.95
₱504.91
₱463.19
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFNR A 595-TL16C2552IFNR 44In Stock
312On Order
₱729.45
₱571.17
₱531.90
₱474.24
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 113In Stock
2,000Expected 08/03/2027
Cut Tape
₱520.25
₱484.05
₱452.15
₱442.33
Reel
₱418.41
Min.: 1
Mult.: 1
: 500
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2752IFNR A 595-TL16C2752IFNR 89In Stock
₱699.39
₱546.02
₱507.36
₱463.19
Min.: 1
Mult.: 1
2 Channel 3 Mb/s 64 B 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-44 IrDA/RS-485 Tube
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 91In Stock
2,500On Order
Cut Tape
₱395.09
₱303.07
₱280.37
₱255.22
Reel
₱244.17
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR
148In Stock
Cut Tape
₱508.59
₱392.03
₱363.19
₱331.29
Reel
₱257.67
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel