MaxLinear UART Interface IC

Mga Resulta: 50
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Bilis ng Data Laki ng Memory Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Uri Packaging
MaxLinear UART Interface IC UART 96May Stock
₱592.03
₱460.74
₱428.22
₱384.05
Min.: 1
Mult.: 1
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 I2C/SPI to UART Tray
MaxLinear UART Interface IC UART 20May Stock
960Inoorder
₱2,811.06
₱2,296.94
₱2,168.72
₱2,025.78
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 128-Byte FIFO Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO 43May Stock
₱614.73
₱477.92
₱444.17
₱430.06
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray

MaxLinear UART Interface IC UART 1May Stock
₱561.97
₱436.20
₱406.75
₱360.74
Min.: 1
Mult.: 1
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 I2C/SPI to UART Tube
MaxLinear UART Interface IC UART
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 UART with 128-Byte FIFO Tray
MaxLinear UART Interface IC UART
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 64-Byte FIFO Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱334.36
Min.: 1,500
Mult.: 1,500
: 1,500
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱839.88
₱657.67
₱612.27
₱561.97
Reel
₱511.66
Min.: 1
Mult.: 1
: 1,500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱829.45
₱653.38
₱609.21
₱560.74
Reel
₱493.25
Min.: 1
Mult.: 1
: 1,500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱438.04
₱335.58
₱310.43
₱282.21
₱276.08
Reel
₱233.74
Min.: 1
Mult.: 1
: 1,500
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape
MaxLinear UART Interface IC UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱263.19
Min.: 1,500
Mult.: 1,500
: 1,500
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC QUAD UART W/16 BYTE FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱1,209.82
₱958.90
₱896.32
₱827.00
Reel
₱787.12
Min.: 1
Mult.: 1
: 1,000
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT TQFP-64 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱867.49
₱686.51
₱641.11
₱591.41
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 2.5V-5.5V 16B FIFO temp -45 to 85C;UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱630.68
₱492.03
₱457.67
₱419.63
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.5 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱366.26
Min.: 1,500
Mult.: 1,500
: 1,500
2 Channel 4 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC XR16M2550IM48TR-F Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱430.68
Min.: 1,500
Mult.: 1,500
: 1,500
2 Channel 16 Mb/s 16 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC 2 CHANNEL 64-Byte FIFO UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱369.33
Min.: 1,500
Mult.: 1,500
: 1,500
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Reel

MaxLinear UART Interface IC 2.5V-3.6V 16B FIFO temp -45 to 85C;UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱442.33
₱436.20
Min.: 490
Mult.: 490
2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC High Performance DUART w/16-Byte FIFO Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱436.20
Min.: 3,000
Mult.: 3,000
: 3,000
2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 1.5 mA, 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 UART with 16-Byte FIFO Reel
MaxLinear UART Interface IC UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱696.32
₱676.08
₱668.10
Min.: 160
Mult.: 160
4 Channel 4 Mb/s 16 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱220.25
₱218.41
₱216.57
Min.: 490
Mult.: 490
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 I2C/SPI to UART Tray
MaxLinear UART Interface IC XR68M752IM48TR-F Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱388.35
Min.: 1,500
Mult.: 1,500
: 1,500
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 64-Byte FIFO Reel
MaxLinear UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Reel
₱361.35
Min.: 3,000
Mult.: 3,000
: 3,000
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 I2C/SPI to UART Reel
MaxLinear MXL81550I-AQB-R
MaxLinear UART Interface IC 8bit UART replacement of XR88C192 supports 2 channel UART with 16 bytes FIFO Hindi Naka-stock
Reel
₱539.88
Min.: 3,000
Mult.: 3,000
: 3,000
2 Channel Reel
MaxLinear MXL81692I-AQB-R
MaxLinear UART Interface IC 8bit UART replacement of XR68C192 supports 2 channel UART Hindi Naka-stock
Reel
₱1,452.77
Min.: 3,000
Mult.: 3,000
: 3,000
2 Channel Reel